HCPL-7510-300E Broadcom, Isolation Amplifier, 4.5 → 5.5 V, 8-Pin PDIP

Nº de Estoque RS: 178-3187Marca: BroadcomPart Number: HCPL-7510-300E
brand-logo
Ver tudo em Amplificadores de Isolamento

Documentos Técnicos

Especificações

Power Supply Type

Single

Typical Single Supply Voltage

4.5 → 5.5 V

Number of Channels per Chip

1

Maximum Voltage Gain

4/0.512V/V

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

8

Dimensions

9.8 x 6.35 x 3.56mm

Height

3.56mm

Width

6.35mm

Length

9.8mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Detalhes do produto

Signal Conversion, Avago Technologies

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

R$ 3.289,00

R$ 65,78 Each (In a Tube of 50) (Sem VAT)

HCPL-7510-300E Broadcom, Isolation Amplifier, 4.5 → 5.5 V, 8-Pin PDIP

R$ 3.289,00

R$ 65,78 Each (In a Tube of 50) (Sem VAT)

HCPL-7510-300E Broadcom, Isolation Amplifier, 4.5 → 5.5 V, 8-Pin PDIP

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Power Supply Type

Single

Typical Single Supply Voltage

4.5 → 5.5 V

Number of Channels per Chip

1

Maximum Voltage Gain

4/0.512V/V

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

8

Dimensions

9.8 x 6.35 x 3.56mm

Height

3.56mm

Width

6.35mm

Length

9.8mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Detalhes do produto

Signal Conversion, Avago Technologies

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more