Broadcom, HCPL-J314-000E DC Input IGBT Gate Drive, MOSFET Output Dual Optocoupler, Through Hole, 8-Pin DIP

Nº de Estoque RS: 818-8385Marca: BroadcomPart Number: HCPL-J314-000E
brand-logo
Ver tudo em Acopladores Ópticos

Documentos Técnicos

Especificações

Mounting Type

Through Hole

Output Device

IGBT Gate Drive, MOSFET

Maximum Forward Voltage

1.8V

Number of Channels

2

Number of Pins

8

Package Type

DIP

Input Current Type

DC

Typical Rise Time

50ns

Maximum Input Current

25 mA

Isolation Voltage

3750 Vrms

Logic Output

Yes

Typical Fall Time

50ns

Series

HCPL

Detalhes do produto

Isolated Gate Driver Optocouplers, Broadcom

The Broadcom optically isolated gate drive devices are optimised for driving IGBT and Power MOSFET transistors. The optocouplers exhibit rail-to-rail output, fast gate switching speed, high Common Mode Rejection (CMR) and reinforced insulation.Broadcom R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.
The isolated gate driver optocouplers are ideal for use in motor control and power conversion applications. This is a solution where the logic signals is isolated and protected from high voltages.

Optocouplers, Avago Technologies

Informações de estoque temporariamente indisponíveis.

R$ 276,25

R$ 55,25 Each (In a Pack of 5) (Sem VAT)

Broadcom, HCPL-J314-000E DC Input IGBT Gate Drive, MOSFET Output Dual Optocoupler, Through Hole, 8-Pin DIP
Selecione o tipo de embalagem

R$ 276,25

R$ 55,25 Each (In a Pack of 5) (Sem VAT)

Broadcom, HCPL-J314-000E DC Input IGBT Gate Drive, MOSFET Output Dual Optocoupler, Through Hole, 8-Pin DIP
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Mounting Type

Through Hole

Output Device

IGBT Gate Drive, MOSFET

Maximum Forward Voltage

1.8V

Number of Channels

2

Number of Pins

8

Package Type

DIP

Input Current Type

DC

Typical Rise Time

50ns

Maximum Input Current

25 mA

Isolation Voltage

3750 Vrms

Logic Output

Yes

Typical Fall Time

50ns

Series

HCPL

Detalhes do produto

Isolated Gate Driver Optocouplers, Broadcom

The Broadcom optically isolated gate drive devices are optimised for driving IGBT and Power MOSFET transistors. The optocouplers exhibit rail-to-rail output, fast gate switching speed, high Common Mode Rejection (CMR) and reinforced insulation.Broadcom R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.
The isolated gate driver optocouplers are ideal for use in motor control and power conversion applications. This is a solution where the logic signals is isolated and protected from high voltages.

Optocouplers, Avago Technologies