Documentos Técnicos
Especificações
Brand
BroadcomDisplay Type
7-Segment
Number of Characters
1
LED Colours
Red
Number Of Segments
7
Dominant Wavelength
632 nm
Character Width
4.6mm
Character Height
7mm
Common Connection
Anode
Mounting Type
Surface Mount
External Depth
10.8mm
External Dimensions
7.5 x 10.8 x 3.8mm
External Height
3.8mm
External Width
7.5mm
Luminous Intensity
7.5 mcd
Colour Of Face
Grey
Power Dissipation
65mW
Forward Voltage
2 V
Decimal Orientation
Right Side
Operating Temperature Range
-40 → +105°C
Forward Current
25mA
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
País de Origem
China
Detalhes do produto
Single-digit 7-segment Red LED Displays
A range of single-digit 7-segment Red LED displays from Broadcom (Avago Technologies) in a variety of character heights. The range includes both left-hand and right-hand decimal point formats.
Broadcom 7-Segment LED Displays
R$ 37.900,00
R$ 37,90 Each (On a Reel of 1000) (Sem VAT)
1000
R$ 37.900,00
R$ 37,90 Each (On a Reel of 1000) (Sem VAT)
1000
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
BroadcomDisplay Type
7-Segment
Number of Characters
1
LED Colours
Red
Number Of Segments
7
Dominant Wavelength
632 nm
Character Width
4.6mm
Character Height
7mm
Common Connection
Anode
Mounting Type
Surface Mount
External Depth
10.8mm
External Dimensions
7.5 x 10.8 x 3.8mm
External Height
3.8mm
External Width
7.5mm
Luminous Intensity
7.5 mcd
Colour Of Face
Grey
Power Dissipation
65mW
Forward Voltage
2 V
Decimal Orientation
Right Side
Operating Temperature Range
-40 → +105°C
Forward Current
25mA
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
País de Origem
China
Detalhes do produto
Single-digit 7-segment Red LED Displays
A range of single-digit 7-segment Red LED displays from Broadcom (Avago Technologies) in a variety of character heights. The range includes both left-hand and right-hand decimal point formats.