HDSM-283C Broadcom 7-Segment LED Display, CC Red 7.5 mcd RH DP 7mm

Nº de Estoque RS: 813-4776Marca: BroadcomPart Number: HDSM-283C
brand-logo
Ver tudo em Displays de LED

Documentos Técnicos

Especificações

Display Type

7-Segment

Number of Characters

1

LED Colours

Red

Number Of Segments

7

Dominant Wavelength

632 nm

Character Width

4.6mm

Character Height

7mm

Common Connection

Cathode

Mounting Type

Surface Mount

External Height

3.8mm

External Width

7.5mm

External Depth

10.8mm

External Dimensions

7.5 x 10.8 x 3.8mm

Luminous Intensity

7.5 mcd

Colour Of Face

Grey

Forward Voltage

2 V

Power Dissipation

65mW

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +105°C

Forward Current

25mA

Maximum Operating Temperature

+105°C

Decimal Orientation

Right Side

País de Origem

China

Detalhes do produto

Single-digit 7-segment Red LED Displays

A range of single-digit 7-segment Red LED displays from Broadcom (Avago Technologies) in a variety of character heights. The range includes both left-hand and right-hand decimal point formats.

Broadcom 7-Segment LED Displays

R$ 347,05

R$ 69,41 Each (Supplied as a Tape) (Sem VAT)

HDSM-283C Broadcom 7-Segment LED Display, CC Red 7.5 mcd RH DP 7mm
Selecione o tipo de embalagem

R$ 347,05

R$ 69,41 Each (Supplied as a Tape) (Sem VAT)

HDSM-283C Broadcom 7-Segment LED Display, CC Red 7.5 mcd RH DP 7mm

Informações de estoque temporariamente indisponíveis.

Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

QuantidadePreço unitárioPer Fita
5 - 20R$ 69,41R$ 347,05
25 - 95R$ 50,04R$ 250,20
100 - 245R$ 40,08R$ 200,40
250 - 495R$ 38,71R$ 193,55
500+R$ 34,98R$ 174,90

Documentos Técnicos

Especificações

Display Type

7-Segment

Number of Characters

1

LED Colours

Red

Number Of Segments

7

Dominant Wavelength

632 nm

Character Width

4.6mm

Character Height

7mm

Common Connection

Cathode

Mounting Type

Surface Mount

External Height

3.8mm

External Width

7.5mm

External Depth

10.8mm

External Dimensions

7.5 x 10.8 x 3.8mm

Luminous Intensity

7.5 mcd

Colour Of Face

Grey

Forward Voltage

2 V

Power Dissipation

65mW

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +105°C

Forward Current

25mA

Maximum Operating Temperature

+105°C

Decimal Orientation

Right Side

País de Origem

China

Detalhes do produto

Single-digit 7-segment Red LED Displays

A range of single-digit 7-segment Red LED displays from Broadcom (Avago Technologies) in a variety of character heights. The range includes both left-hand and right-hand decimal point formats.

Broadcom 7-Segment LED Displays