Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

HDSP-5501-GH000 Broadcom 7-Segment LED Display, CA Red 3.7 mcd RH DP 14.2mm

Nº de Estoque RS: 451-029Marca: BroadcomPart Number: HDSP-5501-GH000
brand-logo
Ver tudo em Displays de LED

Documentos Técnicos

Especificações

Display Type

7-Segment

Number of Characters

1

LED Colours

Red

Number Of Segments

7

Character Width

7.8mm

Character Height

14.2mm

Common Connection

Anode

Mounting Type

Through Hole

External Depth

8mm

External Dimensions

17.02 x 12.573 x 8mm

External Height

17mm

External Width

12.6mm

Luminous Intensity

3.7 mcd

Colour Of Face

Grey

Operating Temperature Range

-40 → +100°C

Maximum Operating Temperature

+100°C

Decimal Orientation

Right Side

Minimum Operating Temperature

-40°C

País de Origem

Malaysia

Detalhes do produto

Single-digit 7-segment Red LED Displays

A range of single-digit 7-segment Red LED displays from Broadcom (Avago Technologies) in a variety of character heights. The range includes both left-hand and right-hand decimal point formats.

Broadcom 7-Segment LED Displays

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (In a Pack of 5) (Sem VAT)

HDSP-5501-GH000 Broadcom 7-Segment LED Display, CA Red 3.7 mcd RH DP 14.2mm

P.O.A.

Each (In a Pack of 5) (Sem VAT)

HDSP-5501-GH000 Broadcom 7-Segment LED Display, CA Red 3.7 mcd RH DP 14.2mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Display Type

7-Segment

Number of Characters

1

LED Colours

Red

Number Of Segments

7

Character Width

7.8mm

Character Height

14.2mm

Common Connection

Anode

Mounting Type

Through Hole

External Depth

8mm

External Dimensions

17.02 x 12.573 x 8mm

External Height

17mm

External Width

12.6mm

Luminous Intensity

3.7 mcd

Colour Of Face

Grey

Operating Temperature Range

-40 → +100°C

Maximum Operating Temperature

+100°C

Decimal Orientation

Right Side

Minimum Operating Temperature

-40°C

País de Origem

Malaysia

Detalhes do produto

Single-digit 7-segment Red LED Displays

A range of single-digit 7-segment Red LED displays from Broadcom (Avago Technologies) in a variety of character heights. The range includes both left-hand and right-hand decimal point formats.

Broadcom 7-Segment LED Displays

Você pode estar interessado em