HDSP-5601-GH000 Broadcom 7-Segment LED Display, CA Green 3.1 mcd RH DP 14.2mm

Nº de Estoque RS: 195-091Marca: BroadcomPart Number: HDSP-5601-GH000
brand-logo
Ver tudo em Displays de LED

Documentos Técnicos

Especificações

Display Type

7-Segment

Number of Characters

1

LED Colours

Green

Number Of Segments

7

Dominant Wavelength

571 nm

Character Width

7.8mm

Character Height

14.2mm

Common Connection

Anode

Mounting Type

Through Hole

External Height

17mm

External Width

12.6mm

External Depth

8mm

External Dimensions

17 x 12.6 x 8mm

Luminous Intensity

3.1 mcd

Colour Of Face

Grey

Forward Voltage

2.1 V

Minimum Operating Temperature

-40°C

Forward Current

30mA

Maximum Operating Temperature

+100°C

Decimal Orientation

Right Side

Operating Temperature Range

-40 → +100°C

Detalhes do produto

Single-digit 7-segment Green LED Displays

A range of single-digit 7-segment Green LED displays from Broadcom (Avago Technologies) in a variety of character heights.

Broadcom 7-Segment LED Displays

Você pode estar interessado em

P.O.A.

HDSP-5601-GH000 Broadcom 7-Segment LED Display, CA Green 3.1 mcd RH DP 14.2mm

P.O.A.

HDSP-5601-GH000 Broadcom 7-Segment LED Display, CA Green 3.1 mcd RH DP 14.2mm

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Você pode estar interessado em

Documentos Técnicos

Especificações

Display Type

7-Segment

Number of Characters

1

LED Colours

Green

Number Of Segments

7

Dominant Wavelength

571 nm

Character Width

7.8mm

Character Height

14.2mm

Common Connection

Anode

Mounting Type

Through Hole

External Height

17mm

External Width

12.6mm

External Depth

8mm

External Dimensions

17 x 12.6 x 8mm

Luminous Intensity

3.1 mcd

Colour Of Face

Grey

Forward Voltage

2.1 V

Minimum Operating Temperature

-40°C

Forward Current

30mA

Maximum Operating Temperature

+100°C

Decimal Orientation

Right Side

Operating Temperature Range

-40 → +100°C

Detalhes do produto

Single-digit 7-segment Green LED Displays

A range of single-digit 7-segment Green LED displays from Broadcom (Avago Technologies) in a variety of character heights.

Broadcom 7-Segment LED Displays

Você pode estar interessado em