Documentos Técnicos
Especificações
Brand
BroadcomDisplay Type
7-Segment
Number of Characters
1
LED Colours
Red
LED Colour(s)
Red
Number Of Segments
7
Dominant Wavelength
626 nm
Character Width
4.2mm
Character Height
7.6mm
Common Connection
Anode
Mounting Type
Through Hole
External Depth
9.9mm
External Width
7.6mm
External Dimensions
12.7 x 7.6 x 9.91mm
External Height
12.7mm
Luminous Intensity
5.4 mcd
Colour Of Face
Grey
Forward Voltage
2 V
Decimal Orientation
Right Side
Forward Current
30mA
Maximum Operating Temperature
+100°C
Operating Temperature Range
-40 → +100°C
Minimum Operating Temperature
-40°C
Detalhes do produto
Single-digit 7-segment Red LED Displays
A range of single-digit 7-segment Red LED displays from Broadcom (Avago Technologies) in a variety of character heights. The range includes both left-hand and right-hand decimal point formats.
Broadcom 7-Segment LED Displays
R$ 8.680,00
R$ 43,40 Each (In a Tube of 200) (Sem VAT)
200
R$ 8.680,00
R$ 43,40 Each (In a Tube of 200) (Sem VAT)
200
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
BroadcomDisplay Type
7-Segment
Number of Characters
1
LED Colours
Red
LED Colour(s)
Red
Number Of Segments
7
Dominant Wavelength
626 nm
Character Width
4.2mm
Character Height
7.6mm
Common Connection
Anode
Mounting Type
Through Hole
External Depth
9.9mm
External Width
7.6mm
External Dimensions
12.7 x 7.6 x 9.91mm
External Height
12.7mm
Luminous Intensity
5.4 mcd
Colour Of Face
Grey
Forward Voltage
2 V
Decimal Orientation
Right Side
Forward Current
30mA
Maximum Operating Temperature
+100°C
Operating Temperature Range
-40 → +100°C
Minimum Operating Temperature
-40°C
Detalhes do produto
Single-digit 7-segment Red LED Displays
A range of single-digit 7-segment Red LED displays from Broadcom (Avago Technologies) in a variety of character heights. The range includes both left-hand and right-hand decimal point formats.