HDSP-U103 Broadcom 7-Segment LED Display, CC Red 3.6 mcd RH DP 8mm

Nº de Estoque RS: 246-5421Marca: BroadcomPart Number: HDSP-U103
brand-logo
Ver tudo em Displays de LED

Documentos Técnicos

Especificações

Display Type

7-Segment

Number of Characters

1

LED Colours

Red

Number Of Segments

7

Dominant Wavelength

637 nm

Character Width

4mm

Character Height

8mm

Common Connection

Cathode

Mounting Type

Through Hole

External Depth

5mm

External Dimensions

11 x 7.1 x 5mm

External Height

11mm

External Width

7.1mm

Luminous Intensity

3.6 mcd

Colour Of Face

Grey

Forward Voltage

1.7 V

Operating Temperature Range

-20 → +90°C

Forward Current

15mA

Maximum Operating Temperature

+90°C

Decimal Orientation

Right Side

Minimum Operating Temperature

-20°C

Detalhes do produto

Single-digit 7-segment Red LED Displays

A range of single-digit 7-segment Red LED displays from Broadcom (Avago Technologies) in a variety of character heights. The range includes both left-hand and right-hand decimal point formats.

Broadcom 7-Segment LED Displays

Você pode estar interessado em

P.O.A.

HDSP-U103 Broadcom 7-Segment LED Display, CC Red 3.6 mcd RH DP 8mm

P.O.A.

HDSP-U103 Broadcom 7-Segment LED Display, CC Red 3.6 mcd RH DP 8mm

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Você pode estar interessado em

Documentos Técnicos

Especificações

Display Type

7-Segment

Number of Characters

1

LED Colours

Red

Number Of Segments

7

Dominant Wavelength

637 nm

Character Width

4mm

Character Height

8mm

Common Connection

Cathode

Mounting Type

Through Hole

External Depth

5mm

External Dimensions

11 x 7.1 x 5mm

External Height

11mm

External Width

7.1mm

Luminous Intensity

3.6 mcd

Colour Of Face

Grey

Forward Voltage

1.7 V

Operating Temperature Range

-20 → +90°C

Forward Current

15mA

Maximum Operating Temperature

+90°C

Decimal Orientation

Right Side

Minimum Operating Temperature

-20°C

Detalhes do produto

Single-digit 7-segment Red LED Displays

A range of single-digit 7-segment Red LED displays from Broadcom (Avago Technologies) in a variety of character heights. The range includes both left-hand and right-hand decimal point formats.

Broadcom 7-Segment LED Displays

Você pode estar interessado em