Broadcom 5V dc 500 PPR Pulse Optical Encoder with a 6 mm Hollow Shaft, Screw Mount, Pin

Nº de Estoque RS: 334-863Marca: BroadcomPart Number: HEDS-5600#A13
brand-logo
Ver tudo em Codificadores Giratórios Opticos

Documentos Técnicos

Especificações

Pulses Per Revolution

500 PPR

Encoder Reading

Incremental

Encoder Signal

2 Channel Quadrature

Supply Voltage

5V dc

Shaft Diameter

6 mm

Mounting Type

Screw Mount

Shaft Style

Hollow

Termination Style

Pin

País de Origem

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 1.307,89

R$ 1.307,89 Each (Sem VAT)

Broadcom 5V dc 500 PPR Pulse Optical Encoder with a 6 mm Hollow Shaft, Screw Mount, Pin
Selecione o tipo de embalagem

R$ 1.307,89

R$ 1.307,89 Each (Sem VAT)

Broadcom 5V dc 500 PPR Pulse Optical Encoder with a 6 mm Hollow Shaft, Screw Mount, Pin
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 1.307,89
10+R$ 1.195,20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Pulses Per Revolution

500 PPR

Encoder Reading

Incremental

Encoder Signal

2 Channel Quadrature

Supply Voltage

5V dc

Shaft Diameter

6 mm

Mounting Type

Screw Mount

Shaft Style

Hollow

Termination Style

Pin

País de Origem

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more