Broadcom HFBR-1414TZ, 160Mbit/s Fibre Optic Transmitter 865nm ST Connector, 27.2 x 12.7 x 10.2mm

Nº de Estoque RS: 189-4813Marca: BroadcomPart Number: HFBR-1414TZ
brand-logo
Ver tudo em Emissores de Fibra Ótica

Documentos Técnicos

Especificações

Maximum Data Rate

160Mbit/s

Typical Rise Time

4ns

Typical Fall Time

4ns

Peak Wavelength

865nm

Mounting Type

Panel Mount

Number of Pins

8

Dimensions

27.2 x 12.7 x 10.2mm

Connector Type

ST

Height

10.2mm

Length

27.2mm

Width

12.7mm

Series

HFBR

Package Type

ST Style Port

Forward Voltage

7 V

Detalhes do produto

HFBR-0400TZ Series Miniature Link Components

The HFBR-x4xxTZ series, from Avago Technologies, are miniature link components with the threaded ST port option. They come with 5.1mm (0.2 inch) of 3/8-32 UNEF-2A threads on the port.
Components with the threaded ST port have the same high electrical, optical and mechnical performance as that of the base components. The HFBR-x4xxTZ devices are suitable for panel mounting to chassis walls with a maximum thickness of 2.8mm (0.11 inch) when using nuts and washers from the kit.

Fibre Optics, Avago Technologies

Informações de estoque temporariamente indisponíveis.

R$ 25.622,40

R$ 427,04 Each (In a Tube of 60) (Sem VAT)

Broadcom HFBR-1414TZ, 160Mbit/s Fibre Optic Transmitter 865nm ST Connector, 27.2 x 12.7 x 10.2mm

R$ 25.622,40

R$ 427,04 Each (In a Tube of 60) (Sem VAT)

Broadcom HFBR-1414TZ, 160Mbit/s Fibre Optic Transmitter 865nm ST Connector, 27.2 x 12.7 x 10.2mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Maximum Data Rate

160Mbit/s

Typical Rise Time

4ns

Typical Fall Time

4ns

Peak Wavelength

865nm

Mounting Type

Panel Mount

Number of Pins

8

Dimensions

27.2 x 12.7 x 10.2mm

Connector Type

ST

Height

10.2mm

Length

27.2mm

Width

12.7mm

Series

HFBR

Package Type

ST Style Port

Forward Voltage

7 V

Detalhes do produto

HFBR-0400TZ Series Miniature Link Components

The HFBR-x4xxTZ series, from Avago Technologies, are miniature link components with the threaded ST port option. They come with 5.1mm (0.2 inch) of 3/8-32 UNEF-2A threads on the port.
Components with the threaded ST port have the same high electrical, optical and mechnical performance as that of the base components. The HFBR-x4xxTZ devices are suitable for panel mounting to chassis walls with a maximum thickness of 2.8mm (0.11 inch) when using nuts and washers from the kit.

Fibre Optics, Avago Technologies