Broadcom Duplex Single Mode Fibre Optic Cable, 1060μm, Black, 10m

Nº de Estoque RS: 818-8858Marca: BroadcomPart Number: HFBR-RLS010Z
brand-logo
Ver tudo em Cabo de Fibra Ótica

Documentos Técnicos

Especificações

Length

10m

Propagation Mode

Single Mode

Terminated/Unterminated

Terminated

Core Diameter

1060µm

Number of Cores

1

Sheath Colour

Black

Cable Construction

Duplex

Maximum Operating Temperature

+85°C

Attenuation

0.27 dB/m

Sheath Material

Polyethylene PE

Minimum Operating Temperature

-40°C

Minimum Bend Radius

35 mm

Detalhes do produto

HFBR-C/R/EXXYYYZ Series POF Plastic Fibre Optic Cables

The HFBR-C/R/EXXYYYZ series is made up from plastic fibre optic cables that are constructed from a single step index fibre sheathes in a polyethylene jacket. The duplex fibre is comprised of two simplex fibres that are joined with a ziphood web.

Fibre Optic Accessories, Avago Technologies

Informações de estoque temporariamente indisponíveis.

R$ 391,90

R$ 391,90 Each (Sem VAT)

Broadcom Duplex Single Mode Fibre Optic Cable, 1060μm, Black, 10m

R$ 391,90

R$ 391,90 Each (Sem VAT)

Broadcom Duplex Single Mode Fibre Optic Cable, 1060μm, Black, 10m
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 391,90
5 - 9R$ 383,18
10 - 19R$ 374,06
20 - 39R$ 351,08
40+R$ 326,06

Documentos Técnicos

Especificações

Length

10m

Propagation Mode

Single Mode

Terminated/Unterminated

Terminated

Core Diameter

1060µm

Number of Cores

1

Sheath Colour

Black

Cable Construction

Duplex

Maximum Operating Temperature

+85°C

Attenuation

0.27 dB/m

Sheath Material

Polyethylene PE

Minimum Operating Temperature

-40°C

Minimum Bend Radius

35 mm

Detalhes do produto

HFBR-C/R/EXXYYYZ Series POF Plastic Fibre Optic Cables

The HFBR-C/R/EXXYYYZ series is made up from plastic fibre optic cables that are constructed from a single step index fibre sheathes in a polyethylene jacket. The duplex fibre is comprised of two simplex fibres that are joined with a ziphood web.

Fibre Optic Accessories, Avago Technologies