Documentos Técnicos
Especificações
Brand
BroadcomLength
100m
Propagation Mode
Single Mode
Terminated/Unterminated
Unterminated
Core Diameter
1mm
Number of Cores
1
Sheath Colour
Black
Cable Construction
Simplex
Attenuation
150-270 dB/km @ 660nm
Sheath Material
Polyethylene PE
Series
HFBR
Minimum Bend Radius
25 mm
Maximum Pulling Tension
22N
País de Origem
Malaysia
Detalhes do produto
HFBR-C/R/EXXYYYZ Series POF Plastic Fibre Optic Cables
The HFBR-C/R/EXXYYYZ series is made up from plastic fibre optic cables that are constructed from a single step index fibre sheathes in a polyethylene jacket. The duplex fibre is comprised of two simplex fibres that are joined with a ziphood web.
Fibre Optic Accessories, Avago Technologies
R$ 2.133,79
R$ 2.133,79 Each (Sem VAT)
1
R$ 2.133,79
R$ 2.133,79 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
BroadcomLength
100m
Propagation Mode
Single Mode
Terminated/Unterminated
Unterminated
Core Diameter
1mm
Number of Cores
1
Sheath Colour
Black
Cable Construction
Simplex
Attenuation
150-270 dB/km @ 660nm
Sheath Material
Polyethylene PE
Series
HFBR
Minimum Bend Radius
25 mm
Maximum Pulling Tension
22N
País de Origem
Malaysia
Detalhes do produto
HFBR-C/R/EXXYYYZ Series POF Plastic Fibre Optic Cables
The HFBR-C/R/EXXYYYZ series is made up from plastic fibre optic cables that are constructed from a single step index fibre sheathes in a polyethylene jacket. The duplex fibre is comprised of two simplex fibres that are joined with a ziphood web.