Documentos Técnicos
Especificações
Brand
BroadcomLED Colours
Green
LED Colour(s)
Green
Package Type
3mm (T-1)
Mounting Type
Through Hole
Number of LEDs
1
Forward Voltage
1.9 V
Luminous Intensity
2.3 mcd
Number of Pins
2
Viewing Angle
50 °
Lens Shape
Round
Dominant Wavelength
569 nm
Dimensions
3 x 4.7mm
Lens Colour
Green
Detalhes do produto
Avago HLMP-4700/4719/4740/1700/1719/1790 Series LEDs
The HLMP-4700, HLMP-4719, HLMP-4740, HLMP-1700, HLMP-1719 and HLMP-1790 series, from Avago Technologies, are low current LED lamps. They come in both T-1 3/4 (5mm) and T-1 (3mm) standard packages. This family of tinted, diffused LED lamps are low power devices which offer high efficiency. They are designed specifically for low DC current operation. They also provide consistent brightness at TTL output current levels. Suitable applications for this range of LEDs include; low power DC circuits, telecommunications indicators, portable equipment and keyboard indicators.
Visible Light LEDs, Avago Technologies
R$ 102,80
R$ 10,28 Each (In a Pack of 10) (Sem VAT)
Padrão
10
R$ 102,80
R$ 10,28 Each (In a Pack of 10) (Sem VAT)
Padrão
10
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
10 - 10 | R$ 10,28 | R$ 102,80 |
20 - 30 | R$ 9,90 | R$ 99,00 |
40 - 60 | R$ 9,61 | R$ 96,10 |
70 - 90 | R$ 9,12 | R$ 91,20 |
100+ | R$ 7,00 | R$ 70,00 |
Documentos Técnicos
Especificações
Brand
BroadcomLED Colours
Green
LED Colour(s)
Green
Package Type
3mm (T-1)
Mounting Type
Through Hole
Number of LEDs
1
Forward Voltage
1.9 V
Luminous Intensity
2.3 mcd
Number of Pins
2
Viewing Angle
50 °
Lens Shape
Round
Dominant Wavelength
569 nm
Dimensions
3 x 4.7mm
Lens Colour
Green
Detalhes do produto
Avago HLMP-4700/4719/4740/1700/1719/1790 Series LEDs
The HLMP-4700, HLMP-4719, HLMP-4740, HLMP-1700, HLMP-1719 and HLMP-1790 series, from Avago Technologies, are low current LED lamps. They come in both T-1 3/4 (5mm) and T-1 (3mm) standard packages. This family of tinted, diffused LED lamps are low power devices which offer high efficiency. They are designed specifically for low DC current operation. They also provide consistent brightness at TTL output current levels. Suitable applications for this range of LEDs include; low power DC circuits, telecommunications indicators, portable equipment and keyboard indicators.