Broadcom SP000063814, 10MBd Fibre Optic Transmitter 660nm, Round, 24.2 x 9.2 x 9mm

Nº de Estoque RS: 696-1838Marca: BroadcomPart Number: SP000063814
brand-logo
Ver tudo em Emissores de Fibra Ótica

Documentos Técnicos

Especificações

Maximum Data Rate

10MBd

Connector Shape

Round

Typical Rise Time

0.1µs

Typical Fall Time

0.1µs

Peak Wavelength

660nm

Mounting Type

Through Hole

Number of Pins

4

Dimensions

24.2 x 9.2 x 9mm

Height

9mm

Length

24.2mm

Width

9.2mm

Series

SFH756V

País de Origem

Malaysia

Detalhes do produto

SFH-xxx series Plastic Fibre Devices

The SFH series of plastic fibre devices, from Avago Technologies, consists of transmitters and receivers for optical data transmission with POF. Items available within the series include LED transmitter and photodiodes, phototransistors and integrated solutions (TTL-compatible) as receiver. The V-version plastic connector housing offers no cross talk and interference-free transmission from a light-tight housing. The transparent polymer package has an opening for a 2.2mm fibre end to be inserted. Both transmitter and receiver can be positioned flexibly and the V-version plastic connector housing is auto-insertable and wave solderable. With an extended temperature range of -40 to 85°C and a 650nm light emitting diode (LED) and Si detectors, the SFH series offers high reliability and excellent linearity, with no requirement for fibre stripping.

Fibre Optics, OSRAM Opto Semiconductors

Você pode estar interessado em

R$ 300,02

R$ 300,02 Each (Sem VAT)

Broadcom SP000063814, 10MBd Fibre Optic Transmitter 660nm, Round, 24.2 x 9.2 x 9mm
Selecione o tipo de embalagem

R$ 300,02

R$ 300,02 Each (Sem VAT)

Broadcom SP000063814, 10MBd Fibre Optic Transmitter 660nm, Round, 24.2 x 9.2 x 9mm

Informações de estoque temporariamente indisponíveis.

Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

QuantidadePreço unitário
1 - 4R$ 300,02
5 - 19R$ 294,00
20 - 49R$ 287,62
50 - 99R$ 251,16
100+R$ 232,55
Você pode estar interessado em

Documentos Técnicos

Especificações

Maximum Data Rate

10MBd

Connector Shape

Round

Typical Rise Time

0.1µs

Typical Fall Time

0.1µs

Peak Wavelength

660nm

Mounting Type

Through Hole

Number of Pins

4

Dimensions

24.2 x 9.2 x 9mm

Height

9mm

Length

24.2mm

Width

9.2mm

Series

SFH756V

País de Origem

Malaysia

Detalhes do produto

SFH-xxx series Plastic Fibre Devices

The SFH series of plastic fibre devices, from Avago Technologies, consists of transmitters and receivers for optical data transmission with POF. Items available within the series include LED transmitter and photodiodes, phototransistors and integrated solutions (TTL-compatible) as receiver. The V-version plastic connector housing offers no cross talk and interference-free transmission from a light-tight housing. The transparent polymer package has an opening for a 2.2mm fibre end to be inserted. Both transmitter and receiver can be positioned flexibly and the V-version plastic connector housing is auto-insertable and wave solderable. With an extended temperature range of -40 to 85°C and a 650nm light emitting diode (LED) and Si detectors, the SFH series offers high reliability and excellent linearity, with no requirement for fibre stripping.

Fibre Optics, OSRAM Opto Semiconductors

Você pode estar interessado em