Broadcom SP000063852 850nm Fibre Optic Receiver, Round, Push-in Collet Connector

Nº de Estoque RS: 178-2969Marca: BroadcomPart Number: SP000063852
brand-logo
Ver tudo em Receptores de Fibra Ótica

Documentos Técnicos

Especificações

Connector Shape

Round

Wavelength of Peak Sensitivity

850nm

Typical Rise Time

10ns

Number of Pins

4

Mounting Type

Through Hole

Dimensions

24.2 x 9.2 x 9mm

Connector Type

Push in Collet

Height

9mm

Length

24.2mm

Width

9.2mm

Detalhes do produto

SFH-xxx series Plastic Fibre Devices

The SFH series of plastic fibre devices, from Avago Technologies, consists of transmitters and receivers for optical data transmission with POF. Items available within the series include LED transmitter and photodiodes, phototransistors and integrated solutions (TTL-compatible) as receiver. The V-version plastic connector housing offers no cross talk and interference-free transmission from a light-tight housing. The transparent polymer package has an opening for a 2.2mm fibre end to be inserted. Both transmitter and receiver can be positioned flexibly and the V-version plastic connector housing is auto-insertable and wave solderable. With an extended temperature range of -40 to 85°C and a 650nm light emitting diode (LED) and Si detectors, the SFH series offers high reliability and excellent linearity, with no requirement for fibre stripping.

Fibre Optics, OSRAM Opto Semiconductors

Informações de estoque temporariamente indisponíveis.

R$ 31.948,75

R$ 255,59 Each (In a Tube of 125) (Sem VAT)

Broadcom SP000063852 850nm Fibre Optic Receiver, Round, Push-in Collet Connector

R$ 31.948,75

R$ 255,59 Each (In a Tube of 125) (Sem VAT)

Broadcom SP000063852 850nm Fibre Optic Receiver, Round, Push-in Collet Connector
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Connector Shape

Round

Wavelength of Peak Sensitivity

850nm

Typical Rise Time

10ns

Number of Pins

4

Mounting Type

Through Hole

Dimensions

24.2 x 9.2 x 9mm

Connector Type

Push in Collet

Height

9mm

Length

24.2mm

Width

9.2mm

Detalhes do produto

SFH-xxx series Plastic Fibre Devices

The SFH series of plastic fibre devices, from Avago Technologies, consists of transmitters and receivers for optical data transmission with POF. Items available within the series include LED transmitter and photodiodes, phototransistors and integrated solutions (TTL-compatible) as receiver. The V-version plastic connector housing offers no cross talk and interference-free transmission from a light-tight housing. The transparent polymer package has an opening for a 2.2mm fibre end to be inserted. Both transmitter and receiver can be positioned flexibly and the V-version plastic connector housing is auto-insertable and wave solderable. With an extended temperature range of -40 to 85°C and a 650nm light emitting diode (LED) and Si detectors, the SFH series offers high reliability and excellent linearity, with no requirement for fibre stripping.

Fibre Optics, OSRAM Opto Semiconductors