Documentos Técnicos
Especificações
Brand
BroadcomMaximum Data Rate
100MBd
Typical Rise Time
14ns
Typical Fall Time
16ns
Peak Wavelength
685nm
Mounting Type
Through Hole
Number of Pins
4
Dimensions
24 x 9 x 8.8mm
Height
8.8mm
Length
24mm
Width
9mm
Detalhes do produto
SFH-xxx series Plastic Fibre Devices
The SFH series of plastic fibre devices, from Avago Technologies, consists of transmitters and receivers for optical data transmission with POF. Items available within the series include LED transmitter and photodiodes, phototransistors and integrated solutions (TTL-compatible) as receiver. The V-version plastic connector housing offers no cross talk and interference-free transmission from a light-tight housing. The transparent polymer package has an opening for a 2.2mm fibre end to be inserted. Both transmitter and receiver can be positioned flexibly and the V-version plastic connector housing is auto-insertable and wave solderable. With an extended temperature range of -40 to 85°C and a 650nm light emitting diode (LED) and Si detectors, the SFH series offers high reliability and excellent linearity, with no requirement for fibre stripping.
Fibre Optics, OSRAM Opto Semiconductors
R$ 334,80
R$ 334,80 Each (Sem VAT)
Padrão
1
R$ 334,80
R$ 334,80 Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.
Padrão
1
Informações de estoque temporariamente indisponíveis.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 334,80 |
5 - 49 | R$ 288,55 |
50 - 99 | R$ 250,57 |
100 - 159 | R$ 247,98 |
160+ | R$ 245,18 |
Documentos Técnicos
Especificações
Brand
BroadcomMaximum Data Rate
100MBd
Typical Rise Time
14ns
Typical Fall Time
16ns
Peak Wavelength
685nm
Mounting Type
Through Hole
Number of Pins
4
Dimensions
24 x 9 x 8.8mm
Height
8.8mm
Length
24mm
Width
9mm
Detalhes do produto
SFH-xxx series Plastic Fibre Devices
The SFH series of plastic fibre devices, from Avago Technologies, consists of transmitters and receivers for optical data transmission with POF. Items available within the series include LED transmitter and photodiodes, phototransistors and integrated solutions (TTL-compatible) as receiver. The V-version plastic connector housing offers no cross talk and interference-free transmission from a light-tight housing. The transparent polymer package has an opening for a 2.2mm fibre end to be inserted. Both transmitter and receiver can be positioned flexibly and the V-version plastic connector housing is auto-insertable and wave solderable. With an extended temperature range of -40 to 85°C and a 650nm light emitting diode (LED) and Si detectors, the SFH series offers high reliability and excellent linearity, with no requirement for fibre stripping.