Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Broadcom SP000063866 850nm Fibre Optic Receiver, Round, Push in Connector

Nº de Estoque RS: 178-2983Marca: BroadcomPart Number: SP000063866
brand-logo
Ver tudo em Receptores de Fibra Ótica

Documentos Técnicos

Especificações

Connector Shape

Round

Wavelength of Peak Sensitivity

850nm

Typical Rise Time

10ns

Number of Pins

2

Mounting Type

Through Hole

Dimensions

5.5 x 5.5 x 9mm

Connector Type

Push in

Height

9mm

Length

5.5mm

Width

5.5mm

Detalhes do produto

SFH-xxx series Plastic Fibre Devices

The SFH series of plastic fibre devices, from Avago Technologies, consists of transmitters and receivers for optical data transmission with POF. Items available within the series include LED transmitter and photodiodes, phototransistors and integrated solutions (TTL-compatible) as receiver. The V-version plastic connector housing offers no cross talk and interference-free transmission from a light-tight housing. The transparent polymer package has an opening for a 2.2mm fibre end to be inserted. Both transmitter and receiver can be positioned flexibly and the V-version plastic connector housing is auto-insertable and wave solderable. With an extended temperature range of -40 to 85°C and a 650nm light emitting diode (LED) and Si detectors, the SFH series offers high reliability and excellent linearity, with no requirement for fibre stripping.

Fibre Optics, OSRAM Opto Semiconductors

Informações de estoque temporariamente indisponíveis.

R$ 42.576,00

R$ 212,88 Each (In a Bag of 200) (Sem VAT)

Broadcom SP000063866 850nm Fibre Optic Receiver, Round, Push in Connector

R$ 42.576,00

R$ 212,88 Each (In a Bag of 200) (Sem VAT)

Broadcom SP000063866 850nm Fibre Optic Receiver, Round, Push in Connector
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Connector Shape

Round

Wavelength of Peak Sensitivity

850nm

Typical Rise Time

10ns

Number of Pins

2

Mounting Type

Through Hole

Dimensions

5.5 x 5.5 x 9mm

Connector Type

Push in

Height

9mm

Length

5.5mm

Width

5.5mm

Detalhes do produto

SFH-xxx series Plastic Fibre Devices

The SFH series of plastic fibre devices, from Avago Technologies, consists of transmitters and receivers for optical data transmission with POF. Items available within the series include LED transmitter and photodiodes, phototransistors and integrated solutions (TTL-compatible) as receiver. The V-version plastic connector housing offers no cross talk and interference-free transmission from a light-tight housing. The transparent polymer package has an opening for a 2.2mm fibre end to be inserted. Both transmitter and receiver can be positioned flexibly and the V-version plastic connector housing is auto-insertable and wave solderable. With an extended temperature range of -40 to 85°C and a 650nm light emitting diode (LED) and Si detectors, the SFH series offers high reliability and excellent linearity, with no requirement for fibre stripping.

Fibre Optics, OSRAM Opto Semiconductors