Documentos Técnicos
Especificações
Brand
Brodersen SystemsSupply Voltage
10.5 → 265V ac/dc
Mounting Type
Plug In
Mode of Operation
Asymmetrical Recycler with Pause Start, Asymmetrical Recycler with Pulse Start
Time Range
0.6 min → 60 h, 0.6 s → 60min
Number of Contacts
1
Number of Timer Functions
Multi Function
Contact Configuration
SPDT
Time Increment
Hours, Minutes
Maximum Voltage
265V ac/dc
Terminal Type
11-Pin Connector
Switch Configuration
SPDT
Width
53.5mm
Minimum Voltage
10.5 V ac/dc, 24V dc
Power Supply
External
Series
XMW-S1
Depth
27mm
Length
75mm
Maximum Operating Temperature
+55°C
Contact Material
Silver Nickel
Minimum Operating Temperature
-20°C
País de Origem
Denmark
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Brodersen SystemsSupply Voltage
10.5 → 265V ac/dc
Mounting Type
Plug In
Mode of Operation
Asymmetrical Recycler with Pause Start, Asymmetrical Recycler with Pulse Start
Time Range
0.6 min → 60 h, 0.6 s → 60min
Number of Contacts
1
Number of Timer Functions
Multi Function
Contact Configuration
SPDT
Time Increment
Hours, Minutes
Maximum Voltage
265V ac/dc
Terminal Type
11-Pin Connector
Switch Configuration
SPDT
Width
53.5mm
Minimum Voltage
10.5 V ac/dc, 24V dc
Power Supply
External
Series
XMW-S1
Depth
27mm
Length
75mm
Maximum Operating Temperature
+55°C
Contact Material
Silver Nickel
Minimum Operating Temperature
-20°C
País de Origem
Denmark