Documentos Técnicos
Especificações
Brand
BROOKSMedia Monitored
Gas
Device Type
Variable Area
Minimum Flow Rate
100 L/min
Maximum Flow Rate
700 L/min
Pipe Diameter Range
1 in
Connection Type
1 NPT Female
Maximum Pressure
6.89bar
Material
Acrylic
Maximum Media Temperature
+65°C
Series
FR5000
Maximum Operating Temperature
+65°C
País de Origem
United States
Detalhes do produto
High Flow FR5000 Series Indicator
Series FR5000 is a standard precision-machined acrylic flow meter for liquids and gases, with direct reading air or water scales.
Model FR5000 flowmeters have standard 1"" FNPT PVC fittings.
R$ 8.881,84
R$ 8.881,84 Each (Sem VAT)
1
R$ 8.881,84
R$ 8.881,84 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
BROOKSMedia Monitored
Gas
Device Type
Variable Area
Minimum Flow Rate
100 L/min
Maximum Flow Rate
700 L/min
Pipe Diameter Range
1 in
Connection Type
1 NPT Female
Maximum Pressure
6.89bar
Material
Acrylic
Maximum Media Temperature
+65°C
Series
FR5000
Maximum Operating Temperature
+65°C
País de Origem
United States
Detalhes do produto
High Flow FR5000 Series Indicator
Series FR5000 is a standard precision-machined acrylic flow meter for liquids and gases, with direct reading air or water scales.
Model FR5000 flowmeters have standard 1"" FNPT PVC fittings.