Documentos Técnicos
Especificações
Brand
Broyce ControlMonitoring Application
Current
Electrical Phase
1
Contact Configuration
SPDT
Mounting Type
DIN Rail
Minimum Current Sensed
5mA
Maximum Current Sensed
10A
Current Sensitivity
Overcurrent
Time Delay
0.1 → 3s
Series
45 Series
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-20°C
Width
45mm
Dimensions
99 x 45 x 78mm
Current Range
0.05 → 1 A, 0.5 → 10 A, 5 → 100mA
Height
78mm
Length
99mm
Operating Temperature Range
+60°C
País de Origem
United Kingdom
Detalhes do produto
DIN Style Single Phase Over Current Relay
Broyce Economical Range
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Broyce ControlMonitoring Application
Current
Electrical Phase
1
Contact Configuration
SPDT
Mounting Type
DIN Rail
Minimum Current Sensed
5mA
Maximum Current Sensed
10A
Current Sensitivity
Overcurrent
Time Delay
0.1 → 3s
Series
45 Series
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-20°C
Width
45mm
Dimensions
99 x 45 x 78mm
Current Range
0.05 → 1 A, 0.5 → 10 A, 5 → 100mA
Height
78mm
Length
99mm
Operating Temperature Range
+60°C
País de Origem
United Kingdom
Detalhes do produto