IP67 Box 139x80x53mm,Blk Lid / Base

Nº de Estoque RS: 668-4452Marca: BulginPart Number: BEP03SBB0
brand-logo

Documentos Técnicos

Especificações

Brand

Bulgin

Series

BE

IP Rating

IP67

Dimensions

139 x 80 x 53mm

País de Origem

China

Detalhes do produto

Bulgin IP67 Control Equipment Boxes

Manufactured in Polycarbonate with a UL94-V0 rating these enclosures combine the properties of corrosion resistance and lightweight with high impact strength and are ideal for applications such as control stations and electrical & electronic control equipment where protection from dust and water is necessary.

Control Station / Equipment Boxes

Você pode estar interessado em

P.O.A.

IP67 Box 139x80x53mm,Blk Lid / Base

P.O.A.

IP67 Box 139x80x53mm,Blk Lid / Base

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Bulgin

Series

BE

IP Rating

IP67

Dimensions

139 x 80 x 53mm

País de Origem

China

Detalhes do produto

Bulgin IP67 Control Equipment Boxes

Manufactured in Polycarbonate with a UL94-V0 rating these enclosures combine the properties of corrosion resistance and lightweight with high impact strength and are ideal for applications such as control stations and electrical & electronic control equipment where protection from dust and water is necessary.

Control Station / Equipment Boxes

Você pode estar interessado em