Documentos Técnicos
Especificações
Brand
BulginNumber Of Contacts
3
Mounting Type
Flange Mount
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Screw
IP Rating
IP68
Current Rating
18.0A
Series
EXPlora EXP
Body Orientation
Straight
Voltage Rating
600.0 V
Mating Type
Threaded
Shell Size
50
Housing Material
Polymer
Pole Format
2P
Shielded/Unshielded
Unshielded
Contact Plating
Nickel
Strain Relief
No
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+55°C
Contact Material
Brass
País de Origem
Tunisia
Detalhes do produto
Bulkhead Connectors
Bulgin EXP Series EXPlora
Bulgin Components EXPlora series of connectors for use in hazardous environments. Tested for use in Zone 2 and 22, the connectors are manufactured from UL94V-0 rated polycarbonate material and are environmentally sealed to IP68.The EXPlora range is suited for manufacturers of secondary electrical equipment such as motors, pumps, lighting equipment, and process and control gear for use in factories and plant where hazardous or explosive atmospheres can be caused by flammable gases, mists, vapors or by combustible dusts.
Approvals
ATEX Approval for Zone 2 and Zone 22 Applications
R$ 1.664,30
R$ 1.664,30 Each (Sem VAT)
1
R$ 1.664,30
R$ 1.664,30 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
BulginNumber Of Contacts
3
Mounting Type
Flange Mount
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Screw
IP Rating
IP68
Current Rating
18.0A
Series
EXPlora EXP
Body Orientation
Straight
Voltage Rating
600.0 V
Mating Type
Threaded
Shell Size
50
Housing Material
Polymer
Pole Format
2P
Shielded/Unshielded
Unshielded
Contact Plating
Nickel
Strain Relief
No
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+55°C
Contact Material
Brass
País de Origem
Tunisia
Detalhes do produto
Bulkhead Connectors
Bulgin EXP Series EXPlora
Bulgin Components EXPlora series of connectors for use in hazardous environments. Tested for use in Zone 2 and 22, the connectors are manufactured from UL94V-0 rated polycarbonate material and are environmentally sealed to IP68.The EXPlora range is suited for manufacturers of secondary electrical equipment such as motors, pumps, lighting equipment, and process and control gear for use in factories and plant where hazardous or explosive atmospheres can be caused by flammable gases, mists, vapors or by combustible dusts.
Approvals
ATEX Approval for Zone 2 and Zone 22 Applications