Bulgin 6.3A Panel Mount Fuse Holder for 5 x 20mm Fuse, 1P, 250V ac

Nº de Estoque RS: 359-5961Marca: BulginPart Number: FX0296/1Distrelec Article No.: 30399254
brand-logo
Ver tudo em Porta Fusíveis

Documentos Técnicos

Especificações

Brand

Bulgin

Fuse Holder Type

Panel Mount

Fuse Size

5 x 20mm

Current Rating

6.3A

Voltage Rating

250V ac

Number of Poles

1P

Includes Indicator

No

Case Material

Glass Filled Nylon

Terminal Type

Solder

Contact Material

Silver/Tin Plated Brass

Compatible Fuse Length

20mm

Series

FX

Protection Category

PC1

Compatible Fuse Sizes

5 x 20 mm

Compatible Fuse Diameter

5mm

Cap Style

Manual

Distrelec Product Id

30399254

País de Origem

Tunisia

Detalhes do produto

'BULGIN' Screw Cap, Finger Release

From Bulgin these panel mount fuse holders, have been designed to give the required protection for all your electronic equipment and have been manufactured using high grade flame retardant materials.

These panel mount fuse holders are protection category PC1, they have been specifically designed to accommodate 5 x 20mm size fuse and have a screw cap/ hand release fuse carrier.

Panel Mounting

CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 883,70

R$ 176,74 Each (In a Pack of 5) (Sem VAT)

Bulgin 6.3A Panel Mount Fuse Holder for 5 x 20mm Fuse, 1P, 250V ac

R$ 883,70

R$ 176,74 Each (In a Pack of 5) (Sem VAT)

Bulgin 6.3A Panel Mount Fuse Holder for 5 x 20mm Fuse, 1P, 250V ac
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
5 - 45R$ 176,74R$ 883,70
50 - 120R$ 170,16R$ 850,80
125 - 245R$ 159,00R$ 795,00
250+R$ 115,22R$ 576,10
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Bulgin

Fuse Holder Type

Panel Mount

Fuse Size

5 x 20mm

Current Rating

6.3A

Voltage Rating

250V ac

Number of Poles

1P

Includes Indicator

No

Case Material

Glass Filled Nylon

Terminal Type

Solder

Contact Material

Silver/Tin Plated Brass

Compatible Fuse Length

20mm

Series

FX

Protection Category

PC1

Compatible Fuse Sizes

5 x 20 mm

Compatible Fuse Diameter

5mm

Cap Style

Manual

Distrelec Product Id

30399254

País de Origem

Tunisia

Detalhes do produto

'BULGIN' Screw Cap, Finger Release

From Bulgin these panel mount fuse holders, have been designed to give the required protection for all your electronic equipment and have been manufactured using high grade flame retardant materials.

These panel mount fuse holders are protection category PC1, they have been specifically designed to accommodate 5 x 20mm size fuse and have a screw cap/ hand release fuse carrier.

Panel Mounting

CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.

Você pode estar interessado em