Bulgin 6.3A Panel Mount Fuse Holder for 5 x 20mm Fuse, 1P, 250V ac

Nº de Estoque RS: 413-771Marca: BulginPart Number: FX0365Distrelec Article No.: 30399256
brand-logo
Ver tudo em Porta Fusíveis

Documentos Técnicos

Especificações

Brand

Bulgin

Fuse Holder Type

Panel Mount

Fuse Size

5 x 20mm

Current Rating

6.3A

Voltage Rating

250V ac

Number of Poles

1P

Includes Indicator

No

Cap Style

Manual

Series

FX

Contact Material

Silver Plated Brass

Terminal Type

Solder

Compatible Fuse Length

20mm

Compatible Fuse Diameter

5mm

International Protection Rating

IP66

Protection Category

PC1

Distrelec Product Id

30399256

País de Origem

Tunisia

Detalhes do produto

Screw Cap, Panel & Barrier Sealed

Panel Mounting

CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 395,06

R$ 395,06 Each (Sem VAT)

Bulgin 6.3A Panel Mount Fuse Holder for 5 x 20mm Fuse, 1P, 250V ac

R$ 395,06

R$ 395,06 Each (Sem VAT)

Bulgin 6.3A Panel Mount Fuse Holder for 5 x 20mm Fuse, 1P, 250V ac
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 395,06
10 - 24R$ 373,02
25 - 49R$ 245,47
50+R$ 242,51
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Bulgin

Fuse Holder Type

Panel Mount

Fuse Size

5 x 20mm

Current Rating

6.3A

Voltage Rating

250V ac

Number of Poles

1P

Includes Indicator

No

Cap Style

Manual

Series

FX

Contact Material

Silver Plated Brass

Terminal Type

Solder

Compatible Fuse Length

20mm

Compatible Fuse Diameter

5mm

International Protection Rating

IP66

Protection Category

PC1

Distrelec Product Id

30399256

País de Origem

Tunisia

Detalhes do produto

Screw Cap, Panel & Barrier Sealed

Panel Mounting

CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.

Você pode estar interessado em