Bulgin MPI005 Series Illuminated Push Button Switch, Latching, Panel Mount, 19.2mm Cutout, SPST, Red LED, 12V, IP65

Nº de Estoque RS: 204-7892Marca: BulginPart Number: MPI005DTELSRD12
brand-logo
Ver tudo em Botão Interruptor

Documentos Técnicos

Especificações

Brand

Bulgin

Switch Operation

Latching

Illuminated

Yes

Series

MPI005

Panel Cut Out Diameter

19.2mm

Mounting Type

Panel Mount

Contact Configuration

SPST

Voltage Rating

12V

LED Colour

Red

IP Rating

IP65

Manufacturer Part No.

MPI005DTELSRD12

Legend

(Blank)

País de Origem

China

Informações de estoque temporariamente indisponíveis.

R$ 35.029,60

R$ 875,74 Each (In a Box of 40) (Sem VAT)

Bulgin MPI005 Series Illuminated Push Button Switch, Latching, Panel Mount, 19.2mm Cutout, SPST, Red LED, 12V, IP65

R$ 35.029,60

R$ 875,74 Each (In a Box of 40) (Sem VAT)

Bulgin MPI005 Series Illuminated Push Button Switch, Latching, Panel Mount, 19.2mm Cutout, SPST, Red LED, 12V, IP65
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Bulgin

Switch Operation

Latching

Illuminated

Yes

Series

MPI005

Panel Cut Out Diameter

19.2mm

Mounting Type

Panel Mount

Contact Configuration

SPST

Voltage Rating

12V

LED Colour

Red

IP Rating

IP65

Manufacturer Part No.

MPI005DTELSRD12

Legend

(Blank)

País de Origem

China