Bulgin Circular Connector, 3 Contacts, Rear Mount, Miniature Connector, Plug, Male, IP68, Buccaneer 400 Series

Nº de Estoque RS: 180-985Marca: BulginPart Number: PX0413/03PDistrelec Article No.: 30326366
brand-logo
Ver tudo em Industrial Circular Connectors

Documentos Técnicos

Especificações

Brand

Bulgin

Number Of Contacts

3

Mounting Type

Rear Mount

Connector Size

Miniature

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Crimp, Solder

IP Rating

IP68

Current Rating

8.0A

Body Orientation

Straight

Series

Buccaneer 400

Voltage Rating

250.0 V

Shell Size

19

Mating Type

Threaded

Housing Material

Polymer

Shielded/Unshielded

Unshielded

Contact Plating

Gold

Strain Relief

No

Maximum Operating Temperature

+80°C

Contact Material

Copper

Minimum Operating Temperature

-40°C

País de Origem

Tunisia

Detalhes do produto

Rear Panel Mount Plugs and Socket Shells

Micro Buccaneer 400

The 400 series provides a compact secure connection where a high level of environmental sealing is required. For applications that require mains or signal transmissions where space is a premium, such as navigation and radar equipment, test equipment, data communications equipment, loggers, telemetry equipment, robotics and metering equipment.

R$ 299,94

R$ 299,94 Each (Sem VAT)

Bulgin Circular Connector, 3 Contacts, Rear Mount, Miniature Connector, Plug, Male, IP68, Buccaneer 400 Series

R$ 299,94

R$ 299,94 Each (Sem VAT)

Bulgin Circular Connector, 3 Contacts, Rear Mount, Miniature Connector, Plug, Male, IP68, Buccaneer 400 Series

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

QuantidadePreço unitário
1 - 9R$ 299,94
10 - 49R$ 279,20
50 - 99R$ 268,86
100+R$ 251,06

Documentos Técnicos

Especificações

Brand

Bulgin

Number Of Contacts

3

Mounting Type

Rear Mount

Connector Size

Miniature

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Crimp, Solder

IP Rating

IP68

Current Rating

8.0A

Body Orientation

Straight

Series

Buccaneer 400

Voltage Rating

250.0 V

Shell Size

19

Mating Type

Threaded

Housing Material

Polymer

Shielded/Unshielded

Unshielded

Contact Plating

Gold

Strain Relief

No

Maximum Operating Temperature

+80°C

Contact Material

Copper

Minimum Operating Temperature

-40°C

País de Origem

Tunisia

Detalhes do produto

Rear Panel Mount Plugs and Socket Shells

Micro Buccaneer 400

The 400 series provides a compact secure connection where a high level of environmental sealing is required. For applications that require mains or signal transmissions where space is a premium, such as navigation and radar equipment, test equipment, data communications equipment, loggers, telemetry equipment, robotics and metering equipment.