Documentos Técnicos
Especificações
Brand
BulginNumber Of Contacts
12
Mounting Type
Rear Mount
Connector Size
Miniature
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Crimp, Solder
IP Rating
IP68
Current Rating
1.0A
Body Orientation
Straight
Series
Buccaneer 400
Voltage Rating
50.0 V
Shell Size
19
Mating Type
Threaded
Housing Material
Polymer
Strain Relief
No
Contact Plating
Gold
Shielded/Unshielded
Unshielded
Contact Material
Copper
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
País de Origem
Tunisia
Detalhes do produto
Rear Panel Mount Plugs and Socket Shells
Micro Buccaneer 400
The 400 series provides a compact secure connection where a high level of environmental sealing is required. For applications that require mains or signal transmissions where space is a premium, such as navigation and radar equipment, test equipment, data communications equipment, loggers, telemetry equipment, robotics and metering equipment.
R$ 267,53
R$ 267,53 Each (Sem VAT)
1
R$ 267,53
R$ 267,53 Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.
1
Informações de estoque temporariamente indisponíveis.
Documentos Técnicos
Especificações
Brand
BulginNumber Of Contacts
12
Mounting Type
Rear Mount
Connector Size
Miniature
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Crimp, Solder
IP Rating
IP68
Current Rating
1.0A
Body Orientation
Straight
Series
Buccaneer 400
Voltage Rating
50.0 V
Shell Size
19
Mating Type
Threaded
Housing Material
Polymer
Strain Relief
No
Contact Plating
Gold
Shielded/Unshielded
Unshielded
Contact Material
Copper
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
País de Origem
Tunisia
Detalhes do produto
Rear Panel Mount Plugs and Socket Shells
Micro Buccaneer 400
The 400 series provides a compact secure connection where a high level of environmental sealing is required. For applications that require mains or signal transmissions where space is a premium, such as navigation and radar equipment, test equipment, data communications equipment, loggers, telemetry equipment, robotics and metering equipment.