Bulgin Circular Connector, 4 Contacts, Panel Mount, Plug, Male, IP68, Standard Buccaneer Series

Nº de Estoque RS: 293-5829Marca: BulginPart Number: PX0747/PDistrelec Article No.: 30092082
brand-logo
Ver tudo em Industrial Circular Connectors

Documentos Técnicos

Especificações

Brand

Bulgin

Number Of Contacts

4

Mounting Type

Panel Mount

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Screw

IP Rating

IP68

Current Rating

10.0A

Series

Standard Buccaneer

Body Orientation

Straight

Voltage Rating

250.0 V

Mating Type

Threaded

Shell Size

38

Housing Material

Polymer

Strain Relief

No

Contact Plating

Nickel

Maximum Operating Temperature

+70°C

Outer Diameter

38.1mm

Minimum Operating Temperature

-20°C

Contact Material

Brass

País de Origem

Tunisia

Detalhes do produto

Bulgin Buccaneer Standard Sealed Power Connectors, Rear Panel Mounting

From Bulgin, the Buccaneer Standard Series of low profile panel connectors are robust and versatile connectors for power management solutions. With a screw locking mating system that ensures a secure connection, these compact connectors are ideal for use in challenging conditions.

With no special tooling needed for termination, the Buccaneer Standard series connectors are easy to assemble, even in the field. The panel connectors have a single hole fixing with an easy to use jam nut.

The connectors also feature a positive locking mating system which means the connector cannot be mis-matched.

R$ 443,21

R$ 443,21 Each (Sem VAT)

Bulgin Circular Connector, 4 Contacts, Panel Mount, Plug, Male, IP68, Standard Buccaneer Series

R$ 443,21

R$ 443,21 Each (Sem VAT)

Bulgin Circular Connector, 4 Contacts, Panel Mount, Plug, Male, IP68, Standard Buccaneer Series

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

QuantidadePreço unitário
1 - 9R$ 443,21
10 - 49R$ 413,16
50 - 99R$ 395,12
100+R$ 370,84

Documentos Técnicos

Especificações

Brand

Bulgin

Number Of Contacts

4

Mounting Type

Panel Mount

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Screw

IP Rating

IP68

Current Rating

10.0A

Series

Standard Buccaneer

Body Orientation

Straight

Voltage Rating

250.0 V

Mating Type

Threaded

Shell Size

38

Housing Material

Polymer

Strain Relief

No

Contact Plating

Nickel

Maximum Operating Temperature

+70°C

Outer Diameter

38.1mm

Minimum Operating Temperature

-20°C

Contact Material

Brass

País de Origem

Tunisia

Detalhes do produto

Bulgin Buccaneer Standard Sealed Power Connectors, Rear Panel Mounting

From Bulgin, the Buccaneer Standard Series of low profile panel connectors are robust and versatile connectors for power management solutions. With a screw locking mating system that ensures a secure connection, these compact connectors are ideal for use in challenging conditions.

With no special tooling needed for termination, the Buccaneer Standard series connectors are easy to assemble, even in the field. The panel connectors have a single hole fixing with an easy to use jam nut.

The connectors also feature a positive locking mating system which means the connector cannot be mis-matched.