Documentos Técnicos
Especificações
Brand
BulginNumber Of Contacts
2
Mounting Type
Flange Mount
Connector Size
Standard
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Screw
IP Rating
IP68, IP69K
Current Rating
12A
Body Orientation
Straight
Series
Standard Buccaneer
Voltage Rating
277 V
Mating Type
Threaded
Housing Material
Glass Filled Polyamide
Contact Plating
Nickel
Minimum Operating Temperature
-20°C
Contact Material
Brass
Maximum Operating Temperature
+70°C
Series Number
PX0764
País de Origem
Tunisia
R$ 281,45
R$ 281,45 Each (Sem VAT)
1
R$ 281,45
R$ 281,45 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 281,45 |
10 - 49 | R$ 263,10 |
50 - 99 | R$ 252,67 |
100+ | R$ 248,30 |
Documentos Técnicos
Especificações
Brand
BulginNumber Of Contacts
2
Mounting Type
Flange Mount
Connector Size
Standard
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Screw
IP Rating
IP68, IP69K
Current Rating
12A
Body Orientation
Straight
Series
Standard Buccaneer
Voltage Rating
277 V
Mating Type
Threaded
Housing Material
Glass Filled Polyamide
Contact Plating
Nickel
Minimum Operating Temperature
-20°C
Contact Material
Brass
Maximum Operating Temperature
+70°C
Series Number
PX0764
País de Origem
Tunisia