Bulgin Buccaneer Series RJ45 Connector, Cable Mount, Cat5e Straight

Nº de Estoque RS: 619-5514Marca: BulginPart Number: PX0777/CAT5ESTPDistrelec Article No.: 30092087
brand-logo
Ver tudo em Ethernet Connectors

Documentos Técnicos

Especificações

Brand

Bulgin

Ethernet Connector Type

RJ45 Connector

LAN Category

Cat5e

Mounting Type

Cable Mount

Shield Type

Shielded

Orientation

Straight

IP Rating

IP68, IP69K

Length

50mm

Width

34mm

Depth

37.6mm

Series

Buccaneer

Series Number

PX0777/CAT5ESTP

Distrelec Product Id

30092087

País de Origem

Tunisia

Detalhes do produto

In-Line Ethernet Connection

The Buccaneer Standard series in-line ethernet coupler provides the ultimate solution for joining RJ45 patch cables. These cable joiners create a secure sealed housing for ethernet cables, providing IP68 protection.

Supplied with

cable glands for 3.5 to 8mm diameter cables
coupler

Bulgin Buccaneer Range

The Ethernet Buccaneer provides a high degree of environmental sealing for standard Cat5e RJ45 connections. It is an ideal solution to connectivity in harsh and difficult industrial areas.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 1.077,64

R$ 1.077,64 Each (Sem VAT)

Bulgin Buccaneer Series RJ45 Connector, Cable Mount, Cat5e Straight

R$ 1.077,64

R$ 1.077,64 Each (Sem VAT)

Bulgin Buccaneer Series RJ45 Connector, Cable Mount, Cat5e Straight
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Bulgin

Ethernet Connector Type

RJ45 Connector

LAN Category

Cat5e

Mounting Type

Cable Mount

Shield Type

Shielded

Orientation

Straight

IP Rating

IP68, IP69K

Length

50mm

Width

34mm

Depth

37.6mm

Series

Buccaneer

Series Number

PX0777/CAT5ESTP

Distrelec Product Id

30092087

País de Origem

Tunisia

Detalhes do produto

In-Line Ethernet Connection

The Buccaneer Standard series in-line ethernet coupler provides the ultimate solution for joining RJ45 patch cables. These cable joiners create a secure sealed housing for ethernet cables, providing IP68 protection.

Supplied with

cable glands for 3.5 to 8mm diameter cables
coupler

Bulgin Buccaneer Range

The Ethernet Buccaneer provides a high degree of environmental sealing for standard Cat5e RJ45 connections. It is an ideal solution to connectivity in harsh and difficult industrial areas.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more