Documentos Técnicos
Especificações
Brand
BulginLength
2m
Connector 1
USB A
Connector 2
USB B
USB Cable Type
USB Cable
USB Version
USB 2.0
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Mounting Type
Panel Mount
Detalhes do produto
Bulgin Buccaneer Sealed USB Cable - Double Ended
Bulgin Buccaneer series sealed double ended USB cable assemblies offer an IP68 rating when mated with a Buccaneer series panel mount USB connector.
R$ 830,16
R$ 830,16 Each (Sem VAT)
1
R$ 830,16
R$ 830,16 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 830,16 |
10 - 24 | R$ 762,00 |
25 - 49 | R$ 694,01 |
50+ | R$ 627,82 |
Documentos Técnicos
Especificações
Brand
BulginLength
2m
Connector 1
USB A
Connector 2
USB B
USB Cable Type
USB Cable
USB Version
USB 2.0
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Mounting Type
Panel Mount
Detalhes do produto
Bulgin Buccaneer Sealed USB Cable - Double Ended
Bulgin Buccaneer series sealed double ended USB cable assemblies offer an IP68 rating when mated with a Buccaneer series panel mount USB connector.