Documentos Técnicos
Especificações
Brand
BulginGender
Female
USB Type
B
Mounting Type
Panel Mount
Termination Method
Solder
USB Version
2.0
Body Orientation
Straight
IP Rating
IP68
Number of Ports
1
Current Rating
1.0A
Voltage Rating
30.0 V
Series
USB B
Contact Material
Copper Alloy
Minimum Operating Temperature
0.0°C
Maximum Operating Temperature
+70°C
Series Number
PX0849
País de Origem
Tunisia
Detalhes do produto
Panel Mounting PCB Connectors
Bulgin Buccaneer Series USB 2.0 panel mount connectors with a direct mount 5 way PCB header. Featuring a front screw coupling system that when mated guarantees a high level of protection against dust and liquid.
R$ 723,46
R$ 723,46 Each (Sem VAT)
1
R$ 723,46
R$ 723,46 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 14 | R$ 723,46 |
15 - 49 | R$ 669,88 |
50 - 99 | R$ 607,63 |
100 - 249 | R$ 594,74 |
250+ | R$ 582,02 |
Documentos Técnicos
Especificações
Brand
BulginGender
Female
USB Type
B
Mounting Type
Panel Mount
Termination Method
Solder
USB Version
2.0
Body Orientation
Straight
IP Rating
IP68
Number of Ports
1
Current Rating
1.0A
Voltage Rating
30.0 V
Series
USB B
Contact Material
Copper Alloy
Minimum Operating Temperature
0.0°C
Maximum Operating Temperature
+70°C
Series Number
PX0849
País de Origem
Tunisia
Detalhes do produto
Panel Mounting PCB Connectors
Bulgin Buccaneer Series USB 2.0 panel mount connectors with a direct mount 5 way PCB header. Featuring a front screw coupling system that when mated guarantees a high level of protection against dust and liquid.