Documentos Técnicos
Especificações
Brand
BulginNumber Of Contacts
4
Mounting Type
Panel Mount
Connector Size
Standard
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Screw
IP Rating
IP68
Current Rating
25A
Body Orientation
Straight
Series
Buccaneer 900
Voltage Rating
600.0 V
Mating Type
Threaded
Shell Size
50
Housing Material
Polyamide
Shielded/Unshielded
Unshielded
Strain Relief
No
Contact Plating
Nickel
Minimum Operating Temperature
-40°C
Series Number
PX0931
Contact Material
Brass
Maximum Operating Temperature
+85°C
Outer Diameter
50mm
País de Origem
Tunisia
Detalhes do produto
Chassis Plugs & Sockets
Diameter 50mm, length 49mm.
Maxi Buccaneer
Heavy duty, rugged connectors, suitable for single and three phase,applications in a variety of harsh environments such as sewage and water works, construction sites, gas/petrol chemical works, external lighting, HVAC equipment and general industrial uses. Based on the standard and Mini Buccaneer series, these connectors offer versatile configurations with interchangeable plug and socket inserts.
R$ 778,40
R$ 778,40 Each (Sem VAT)
1
R$ 778,40
R$ 778,40 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
BulginNumber Of Contacts
4
Mounting Type
Panel Mount
Connector Size
Standard
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Screw
IP Rating
IP68
Current Rating
25A
Body Orientation
Straight
Series
Buccaneer 900
Voltage Rating
600.0 V
Mating Type
Threaded
Shell Size
50
Housing Material
Polyamide
Shielded/Unshielded
Unshielded
Strain Relief
No
Contact Plating
Nickel
Minimum Operating Temperature
-40°C
Series Number
PX0931
Contact Material
Brass
Maximum Operating Temperature
+85°C
Outer Diameter
50mm
País de Origem
Tunisia
Detalhes do produto
Chassis Plugs & Sockets
Diameter 50mm, length 49mm.
Maxi Buccaneer
Heavy duty, rugged connectors, suitable for single and three phase,applications in a variety of harsh environments such as sewage and water works, construction sites, gas/petrol chemical works, external lighting, HVAC equipment and general industrial uses. Based on the standard and Mini Buccaneer series, these connectors offer versatile configurations with interchangeable plug and socket inserts.