Documentos Técnicos
Especificações
Brand
BulginNumber Of Contacts
10
Mounting Type
Cable Mount
Connector Size
Standard
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Screw
IP Rating
IP68
Current Rating
10.0A
Body Orientation
Straight
Series
Buccaneer 900
Voltage Rating
250.0 V
Mating Type
Threaded
Shell Size
50
Housing Material
Polymer
Strain Relief
Yes
Contact Plating
Nickel
Minimum Operating Temperature
-40°C
Series Number
PXA911
Contact Material
Brass
Maximum Operating Temperature
+85°C
Outer Diameter
58mm
País de Origem
Tunisia
Detalhes do produto
Bulgin Buccaneer 900 Series Cable Mount Connectors
From Bulgin, the Buccaneer 900 series of heavy duty circular connectors, suitable for single and three phase, are ideal for harsh environments. With an IP68 ingress rating, they are fully sealed and protected from the elements. A knurled locking ring ensures secure mating and a tamperproof connection. A dust cap for extra protection is also available separately. Compact in form, the circular connectors are ideal for industrial applications requiring a small design footprint.
Cable mount connectors are available in both male (plug) and female (socket) formats. Both types accept either crimp or solder contacts depending on application. (Contacts must be ordered separately)
Bulgin Buccaneer 900 series connectors mate with Flex in-line or panel mount connectors of the opposite gender.
Maxi Buccaneer
Heavy duty, rugged connectors, suitable for single and three phase,applications in a variety of harsh environments such as sewage and water works, construction sites, gas/petrol chemical works, external lighting, HVAC equipment and general industrial uses. Based on the standard and Mini Buccaneer series, these connectors offer versatile configurations with interchangeable plug and socket inserts.
R$ 2.563,10
R$ 2.563,10 Each (Sem VAT)
1
R$ 2.563,10
R$ 2.563,10 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 2.563,10 |
10 - 49 | R$ 2.394,43 |
50 - 99 | R$ 2.298,53 |
100+ | R$ 2.145,23 |
Documentos Técnicos
Especificações
Brand
BulginNumber Of Contacts
10
Mounting Type
Cable Mount
Connector Size
Standard
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Screw
IP Rating
IP68
Current Rating
10.0A
Body Orientation
Straight
Series
Buccaneer 900
Voltage Rating
250.0 V
Mating Type
Threaded
Shell Size
50
Housing Material
Polymer
Strain Relief
Yes
Contact Plating
Nickel
Minimum Operating Temperature
-40°C
Series Number
PXA911
Contact Material
Brass
Maximum Operating Temperature
+85°C
Outer Diameter
58mm
País de Origem
Tunisia
Detalhes do produto
Bulgin Buccaneer 900 Series Cable Mount Connectors
From Bulgin, the Buccaneer 900 series of heavy duty circular connectors, suitable for single and three phase, are ideal for harsh environments. With an IP68 ingress rating, they are fully sealed and protected from the elements. A knurled locking ring ensures secure mating and a tamperproof connection. A dust cap for extra protection is also available separately. Compact in form, the circular connectors are ideal for industrial applications requiring a small design footprint.
Cable mount connectors are available in both male (plug) and female (socket) formats. Both types accept either crimp or solder contacts depending on application. (Contacts must be ordered separately)
Bulgin Buccaneer 900 series connectors mate with Flex in-line or panel mount connectors of the opposite gender.
Maxi Buccaneer
Heavy duty, rugged connectors, suitable for single and three phase,applications in a variety of harsh environments such as sewage and water works, construction sites, gas/petrol chemical works, external lighting, HVAC equipment and general industrial uses. Based on the standard and Mini Buccaneer series, these connectors offer versatile configurations with interchangeable plug and socket inserts.