Documentos Técnicos
Especificações
Brand
BulginNumber of Sockets
5
Socket Type
IEC C13
Voltage Rating
250 V ac
Colour
Black
Fused
Yes
Filtered
Yes
Power Indicator
Yes
Height
40mm
Length
226mm
Width
58.5mm
Distrelec Product Id
14322624
Detalhes do produto
IEC 320 Free Standing or Wall Mount Distribution Units
Available with IEC mains inlet plug, or integral 2 m 3-core, black mains lead. Rectangular style has 5 outlets, square style has 6 outlets.
Approvals
SEMKO
R$ 1.961,62
R$ 1.961,62 Each (Sem VAT)
1
R$ 1.961,62
R$ 1.961,62 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 1.961,62 |
5 - 9 | R$ 1.932,08 |
10 - 14 | R$ 1.900,49 |
15+ | R$ 1.867,34 |
Documentos Técnicos
Especificações
Brand
BulginNumber of Sockets
5
Socket Type
IEC C13
Voltage Rating
250 V ac
Colour
Black
Fused
Yes
Filtered
Yes
Power Indicator
Yes
Height
40mm
Length
226mm
Width
58.5mm
Distrelec Product Id
14322624
Detalhes do produto
IEC 320 Free Standing or Wall Mount Distribution Units
Available with IEC mains inlet plug, or integral 2 m 3-core, black mains lead. Rectangular style has 5 outlets, square style has 6 outlets.
Approvals
SEMKO