Documentos Técnicos
Especificações
Brand
BulginConnector 1
LC
Length
5m
Connector 2
LC
Propagation Mode
Single Mode
Terminated/Unterminated
Terminated
Core Diameter
125µm
Sheath Colour
Yellow
Cable Construction
Duplex
Fibre Type
OS1
IP Rating
IP66, IP68, IP69K
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Sheath Material
Polyolefin
Series
6000
Minimum Bend Radius
10 mm
País de Origem
China
R$ 2.995,75
R$ 2.995,75 Each (Sem VAT)
1
R$ 2.995,75
R$ 2.995,75 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
BulginConnector 1
LC
Length
5m
Connector 2
LC
Propagation Mode
Single Mode
Terminated/Unterminated
Terminated
Core Diameter
125µm
Sheath Colour
Yellow
Cable Construction
Duplex
Fibre Type
OS1
IP Rating
IP66, IP68, IP69K
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Sheath Material
Polyolefin
Series
6000
Minimum Bend Radius
10 mm
País de Origem
China