Bulgin Circular Connector, 16 Contacts, Cable Mount, Plug, Male, IP66, IP68, IP69K, Buccaneer 6000 Series

Nº de Estoque RS: 765-9882Marca: BulginPart Number: PXM6010/16P/CR/0910/SN
brand-logo
Ver tudo em Industrial Circular Connectors

Documentos Técnicos

Especificações

Brand

Bulgin

Number Of Contacts

16

Mounting Type

Cable Mount

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Crimp, Solder

IP Rating

IP66, IP68, IP69K

Current Rating

3.0A

Series

Buccaneer 6000

Body Orientation

Straight

Voltage Rating

60.0 V

Mating Type

Push-Pull

Shell Size

32

Housing Material

Nickel

Strain Relief

No

Contact Plating

Nickel

Shielded/Unshielded

Unshielded

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Contact Material

Brass

País de Origem

Tunisia

Detalhes do produto

Bulgin Buccaneer, 6000 Series Flex Cable Connectors, Metal

Bulgin Buccaneer, 6000 series flex cable connectors are robust waterproof harsh environment circular connectors suitable for a wide range of dust and water borne environments, with a durable nickel plated brass construction offering EMI protection and scoop proof connector contacts. These Bulgin Buccaneer metal bodied, flex cable circular connectors are suitable for signal and power applications and feature a push-pull secure, instant latching mechanism. Suitable for a wide range of harsh environment connector applications, such as industrial automation or food processing. One of the unique features of this range of connectors is that they are fully interchangable with the Bulgin Buccaneer 6000 series plastic circular connectors. These circular connectors mate with In-line flex connectors: PXM6011 or panel-chassis mounting connector versions: PXM6012.

Approvals

UL1977, IEC 61984:2009, CSA C22.2 No.182.3-M1987 (R2009), CCC GB/T11918 and GB/T11919

R$ 1.403,10

R$ 1.403,10 Each (Sem VAT)

Bulgin Circular Connector, 16 Contacts, Cable Mount, Plug, Male, IP66, IP68, IP69K, Buccaneer 6000 Series

R$ 1.403,10

R$ 1.403,10 Each (Sem VAT)

Bulgin Circular Connector, 16 Contacts, Cable Mount, Plug, Male, IP66, IP68, IP69K, Buccaneer 6000 Series

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

QuantidadePreço unitário
1 - 9R$ 1.403,10
10 - 49R$ 1.312,16
50 - 99R$ 1.258,40
100+R$ 1.174,22

Documentos Técnicos

Especificações

Brand

Bulgin

Number Of Contacts

16

Mounting Type

Cable Mount

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Crimp, Solder

IP Rating

IP66, IP68, IP69K

Current Rating

3.0A

Series

Buccaneer 6000

Body Orientation

Straight

Voltage Rating

60.0 V

Mating Type

Push-Pull

Shell Size

32

Housing Material

Nickel

Strain Relief

No

Contact Plating

Nickel

Shielded/Unshielded

Unshielded

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Contact Material

Brass

País de Origem

Tunisia

Detalhes do produto

Bulgin Buccaneer, 6000 Series Flex Cable Connectors, Metal

Bulgin Buccaneer, 6000 series flex cable connectors are robust waterproof harsh environment circular connectors suitable for a wide range of dust and water borne environments, with a durable nickel plated brass construction offering EMI protection and scoop proof connector contacts. These Bulgin Buccaneer metal bodied, flex cable circular connectors are suitable for signal and power applications and feature a push-pull secure, instant latching mechanism. Suitable for a wide range of harsh environment connector applications, such as industrial automation or food processing. One of the unique features of this range of connectors is that they are fully interchangable with the Bulgin Buccaneer 6000 series plastic circular connectors. These circular connectors mate with In-line flex connectors: PXM6011 or panel-chassis mounting connector versions: PXM6012.

Approvals

UL1977, IEC 61984:2009, CSA C22.2 No.182.3-M1987 (R2009), CCC GB/T11918 and GB/T11919