Documentos Técnicos
Especificações
Brand
BulginNumber Of Contacts
4
Mounting Type
Rear Mount
Connector Size
M8
Plug/Socket
Plug
Contact Gender
Male
Termination Method
PCB
IP Rating
IP67
Current Rating
3.0A
Series
Buccaneer M8
Body Orientation
Straight
Voltage Rating
30.0 V
Coding
A
Mating Type
Threaded
Shell Size
8
Housing Material
Nickel
Pole Format
4
Contact Plating
Gold
Strain Relief
No
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+80°C
Contact Material
Brass
País de Origem
China
R$ 529,96
R$ 529,96 Each (Sem VAT)
1
R$ 529,96
R$ 529,96 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 529,96 |
5 - 24 | R$ 484,80 |
25 - 49 | R$ 464,88 |
50+ | R$ 443,51 |
Documentos Técnicos
Especificações
Brand
BulginNumber Of Contacts
4
Mounting Type
Rear Mount
Connector Size
M8
Plug/Socket
Plug
Contact Gender
Male
Termination Method
PCB
IP Rating
IP67
Current Rating
3.0A
Series
Buccaneer M8
Body Orientation
Straight
Voltage Rating
30.0 V
Coding
A
Mating Type
Threaded
Shell Size
8
Housing Material
Nickel
Pole Format
4
Contact Plating
Gold
Strain Relief
No
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+80°C
Contact Material
Brass
País de Origem
China