Bulgin Circular Connector, 8 Contacts, Panel Mount, M12 Connector, Socket, Female, IP67, Buccaneer M12 Series

Nº de Estoque RS: 144-6829Marca: BulginPart Number: PXMBNI12FBF08ASCPG9Distrelec Article No.: 30326550
brand-logo
Ver tudo em Industrial Circular Connectors

Documentos Técnicos

Especificações

Brand

Bulgin

Number Of Contacts

8

Mounting Type

Panel Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

2.0A

Series

Buccaneer M12

Body Orientation

Straight

Voltage Rating

30.0 V

Coding

A

Mating Type

Threaded

Shell Size

14.5

Housing Material

Nickel

Pole Format

8

Contact Plating

Gold

Strain Relief

No

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Contact Material

Bronze

País de Origem

China

R$ 1.016,24

R$ 1.016,24 Each (Sem VAT)

Bulgin Circular Connector, 8 Contacts, Panel Mount, M12 Connector, Socket, Female, IP67, Buccaneer M12 Series

R$ 1.016,24

R$ 1.016,24 Each (Sem VAT)

Bulgin Circular Connector, 8 Contacts, Panel Mount, M12 Connector, Socket, Female, IP67, Buccaneer M12 Series

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

QuantidadePreço unitário
1 - 4R$ 1.016,24
5 - 24R$ 928,57
25 - 49R$ 890,24
50+R$ 850,60

Documentos Técnicos

Especificações

Brand

Bulgin

Number Of Contacts

8

Mounting Type

Panel Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

2.0A

Series

Buccaneer M12

Body Orientation

Straight

Voltage Rating

30.0 V

Coding

A

Mating Type

Threaded

Shell Size

14.5

Housing Material

Nickel

Pole Format

8

Contact Plating

Gold

Strain Relief

No

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Contact Material

Bronze

País de Origem

China