Documentos Técnicos
Especificações
Brand
BulginNumber Of Contacts
8
Mounting Type
Front Mount
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Crimp, Solder
IP Rating
IP66, IP68, IP69K
Current Rating
10.0A
Series
Buccaneer 6000
Body Orientation
Straight
Voltage Rating
277.0 V
Mating Type
Push-Pull
Shell Size
32
Housing Material
Polymer
Shielded/Unshielded
Unshielded
Strain Relief
No
Contact Plating
Nickel
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+120°C
Contact Material
Brass
País de Origem
Tunisia
Detalhes do produto
Bulgin Buccaneer, 6000 Series Panel Mount Circular Connectors, Plastic
Bulgin Buccaneer, 6000 series panel connectors are robust waterproof harsh environment circular connectors suitable for a wide range of dust and water borne environments, with a durable thermoplastic construction and scoop proof nickle plated brass connector contacts. These Bulgin Buccaneer plastic bodied, panel mount circular connectors are suitable for signal and power applications and feature a push-pull secure, instant latching mechanism. Suitable for a wide range of harsh environment connector applications, such as industrial automation or food processing. One of the unique features of this range of connectors is that they are fully interchangable with the Bulgin Buccaneer 6000 series metal circular connectors. These chassis mount circular connectors mate with flex cable connectors: PXP6010.
Approvals
UL1977, IEC 61984:2009, CSA C22.2 No.182.3-M1987 (R2009), CCC GB/T11918 and GB/T11919
R$ 318,32
R$ 318,32 Each (Sem VAT)
1
R$ 318,32
R$ 318,32 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 318,32 |
10 - 49 | R$ 297,55 |
50 - 99 | R$ 286,00 |
100+ | R$ 266,86 |
Documentos Técnicos
Especificações
Brand
BulginNumber Of Contacts
8
Mounting Type
Front Mount
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Crimp, Solder
IP Rating
IP66, IP68, IP69K
Current Rating
10.0A
Series
Buccaneer 6000
Body Orientation
Straight
Voltage Rating
277.0 V
Mating Type
Push-Pull
Shell Size
32
Housing Material
Polymer
Shielded/Unshielded
Unshielded
Strain Relief
No
Contact Plating
Nickel
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+120°C
Contact Material
Brass
País de Origem
Tunisia
Detalhes do produto
Bulgin Buccaneer, 6000 Series Panel Mount Circular Connectors, Plastic
Bulgin Buccaneer, 6000 series panel connectors are robust waterproof harsh environment circular connectors suitable for a wide range of dust and water borne environments, with a durable thermoplastic construction and scoop proof nickle plated brass connector contacts. These Bulgin Buccaneer plastic bodied, panel mount circular connectors are suitable for signal and power applications and feature a push-pull secure, instant latching mechanism. Suitable for a wide range of harsh environment connector applications, such as industrial automation or food processing. One of the unique features of this range of connectors is that they are fully interchangable with the Bulgin Buccaneer 6000 series metal circular connectors. These chassis mount circular connectors mate with flex cable connectors: PXP6010.
Approvals
UL1977, IEC 61984:2009, CSA C22.2 No.182.3-M1987 (R2009), CCC GB/T11918 and GB/T11919