Bulgin Circular Connector, 6 Contacts, Cable Mount, Plug, Male, IP66, IP68, IP69K, Buccaneer 7000 Series

Nº de Estoque RS: 806-8593Marca: BulginPart Number: PXP7011/06P/ST/0709Distrelec Article No.: 30326751
brand-logo
Ver tudo em Industrial Circular Connectors

Documentos Técnicos

Especificações

Brand

Bulgin

Number Of Contacts

6

Mounting Type

Cable Mount

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Screw

IP Rating

IP66, IP68, IP69K

Current Rating

10.0A

Series

Buccaneer 7000

Body Orientation

Straight

Voltage Rating

600.0 V

Mating Type

Quick Connect

Shell Size

42

Housing Material

Polymer

Contact Plating

Nickel

Strain Relief

No

Maximum Operating Temperature

+120°C

Minimum Operating Temperature

-40°C

Contact Material

Brass

País de Origem

Tunisia

Detalhes do produto

7000 Series Buccaneer Plastic Cable Plug Connectors

These thermoplastic Buccaneer 7000 series circular cable connector plugs combine the ease of use of a quick coupling mechanism with excellent environmental sealing for signal and mains power. These circular connectors are fully waterproof and are ideal for applications where ingress of dirt and water must be avoided and where ease of connection, space and appearance are important considerations. Bulgin 7000 series cable connectors also feature self extinguishing thermoplastic material and are ideal for blind mating applications.

Approvals

cULS, UL, VDE, CCC

Bulgin Buccaneer 7000 Series

Informações de estoque temporariamente indisponíveis.

R$ 644,71

R$ 644,71 Each (Sem VAT)

Bulgin Circular Connector, 6 Contacts, Cable Mount, Plug, Male, IP66, IP68, IP69K, Buccaneer 7000 Series

R$ 644,71

R$ 644,71 Each (Sem VAT)

Bulgin Circular Connector, 6 Contacts, Cable Mount, Plug, Male, IP66, IP68, IP69K, Buccaneer 7000 Series
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 644,71
10 - 49R$ 601,66
50 - 99R$ 577,55
100+R$ 538,20

Documentos Técnicos

Especificações

Brand

Bulgin

Number Of Contacts

6

Mounting Type

Cable Mount

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Screw

IP Rating

IP66, IP68, IP69K

Current Rating

10.0A

Series

Buccaneer 7000

Body Orientation

Straight

Voltage Rating

600.0 V

Mating Type

Quick Connect

Shell Size

42

Housing Material

Polymer

Contact Plating

Nickel

Strain Relief

No

Maximum Operating Temperature

+120°C

Minimum Operating Temperature

-40°C

Contact Material

Brass

País de Origem

Tunisia

Detalhes do produto

7000 Series Buccaneer Plastic Cable Plug Connectors

These thermoplastic Buccaneer 7000 series circular cable connector plugs combine the ease of use of a quick coupling mechanism with excellent environmental sealing for signal and mains power. These circular connectors are fully waterproof and are ideal for applications where ingress of dirt and water must be avoided and where ease of connection, space and appearance are important considerations. Bulgin 7000 series cable connectors also feature self extinguishing thermoplastic material and are ideal for blind mating applications.

Approvals

cULS, UL, VDE, CCC

Bulgin Buccaneer 7000 Series