Documentos Técnicos
Especificações
Brand
BulginNumber Of Contacts
6
Mounting Type
Panel Mount
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Crimp
IP Rating
IP68, IP69K
Current Rating
5A
Body Orientation
Straight
Series
400
Voltage Rating
125 V ac/dc
Mating Type
Qucik Connect
Pole Format
6P
Contact Plating
Gold
Contact Material
Copper Alloy
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
País de Origem
United Kingdom
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
BulginNumber Of Contacts
6
Mounting Type
Panel Mount
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Crimp
IP Rating
IP68, IP69K
Current Rating
5A
Body Orientation
Straight
Series
400
Voltage Rating
125 V ac/dc
Mating Type
Qucik Connect
Pole Format
6P
Contact Plating
Gold
Contact Material
Copper Alloy
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
País de Origem
United Kingdom