Bulgin Toggle Switch, Panel Mount, On-Off-On, DPDT, Screw Terminal

Nº de Estoque RS: 134-0270Marca: BulginPart Number: SX0780/63
brand-logo
Ver tudo em Interruptores Alternados

Documentos Técnicos

Especificações

Brand

Bulgin

Contact Configuration

DPDT

Switch Operation

On-Off-On

Contact Current Rating

10 A @ 250 V ac

Mounting Type

Panel Mount

Terminal Type

Screw

Panel Cut Out Diameter

12mm

Actuator Length

20.2mm

Contact Material

Silver Plated Copper

Contact Resistance

10mΩ

Panel Cut Out Size

12mm

Operating Temperature Range

-20 → +85°C

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

País de Origem

United Kingdom

Detalhes do produto

10 A, double pole, spade terminals

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

P.O.A.

Bulgin Toggle Switch, Panel Mount, On-Off-On, DPDT, Screw Terminal

P.O.A.

Bulgin Toggle Switch, Panel Mount, On-Off-On, DPDT, Screw Terminal

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Bulgin

Contact Configuration

DPDT

Switch Operation

On-Off-On

Contact Current Rating

10 A @ 250 V ac

Mounting Type

Panel Mount

Terminal Type

Screw

Panel Cut Out Diameter

12mm

Actuator Length

20.2mm

Contact Material

Silver Plated Copper

Contact Resistance

10mΩ

Panel Cut Out Size

12mm

Operating Temperature Range

-20 → +85°C

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

País de Origem

United Kingdom

Detalhes do produto

10 A, double pole, spade terminals

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em