Bulgin Toggle Switch, Panel Mount, On-Off-On, SPST, Screw Terminal

Nº de Estoque RS: 134-0163Marca: BulginPart Number: SX0792
brand-logo
Ver tudo em Interruptores Alternados

Documentos Técnicos

Especificações

Brand

Bulgin

Contact Configuration

SPST

Switch Operation

On-Off-On

Contact Current Rating

10 A @ 250 V ac

Mounting Type

Panel Mount

Terminal Type

Screw

Contact Resistance

10mΩ

Contact Material

Silver Plated Copper

Operating Temperature Range

-20 → +85°C

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

País de Origem

United Kingdom

Detalhes do produto

10 A, SPDT, with screw terminals,

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

Bulgin Toggle Switch, Panel Mount, On-Off-On, SPST, Screw Terminal

P.O.A.

Bulgin Toggle Switch, Panel Mount, On-Off-On, SPST, Screw Terminal
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Bulgin

Contact Configuration

SPST

Switch Operation

On-Off-On

Contact Current Rating

10 A @ 250 V ac

Mounting Type

Panel Mount

Terminal Type

Screw

Contact Resistance

10mΩ

Contact Material

Silver Plated Copper

Operating Temperature Range

-20 → +85°C

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

País de Origem

United Kingdom

Detalhes do produto

10 A, SPDT, with screw terminals,

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em