Documentos Técnicos
Especificações
Brand
BurkertSupply Voltage
230 V ac
Number of Ports
2
Connection Size
2in
Connection
2 in G
Operation
Pilot
Default Valve Position
NO
Suitable Applications
Compressed Air, Water
Type
2/2
Orifice Diameter
40mm
Series
6281 EV Standard
Body Material
Brass
Maximum Working Pressure
16 bar
Operating Temperature Range
-10 → +80 °C
Servo Assist
Yes
Maximum Operating Temperature
+80°C
Connection Gender
Female
Minimum Operating Temperature
-10°C
Thread Standard or Connection Type
G
Maximum Closing Time
0.1 → 4s
Flow Factor Kv
30m³/h
País de Origem
Germany
Detalhes do produto
DS6281-EV 2/2 Solenoid Valve - Brass Bodied
A 2 way servo assisted solenoid valve suitable for use with neutral fluids such as compressed air and water. N/C (Normally Closed) and N/O (Normally Open) versions available with NBR (Nitrile Rubber) or FKM (Fluroelastomer) seals. Usable for a variety of applications including heating and refrigeration, water treatment, compressed air and vacuum systems.
R$ 9.573,66
R$ 9.573,66 Each (Sem VAT)
1
R$ 9.573,66
R$ 9.573,66 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
BurkertSupply Voltage
230 V ac
Number of Ports
2
Connection Size
2in
Connection
2 in G
Operation
Pilot
Default Valve Position
NO
Suitable Applications
Compressed Air, Water
Type
2/2
Orifice Diameter
40mm
Series
6281 EV Standard
Body Material
Brass
Maximum Working Pressure
16 bar
Operating Temperature Range
-10 → +80 °C
Servo Assist
Yes
Maximum Operating Temperature
+80°C
Connection Gender
Female
Minimum Operating Temperature
-10°C
Thread Standard or Connection Type
G
Maximum Closing Time
0.1 → 4s
Flow Factor Kv
30m³/h
País de Origem
Germany
Detalhes do produto
DS6281-EV 2/2 Solenoid Valve - Brass Bodied
A 2 way servo assisted solenoid valve suitable for use with neutral fluids such as compressed air and water. N/C (Normally Closed) and N/O (Normally Open) versions available with NBR (Nitrile Rubber) or FKM (Fluroelastomer) seals. Usable for a variety of applications including heating and refrigeration, water treatment, compressed air and vacuum systems.