Burkert Compact Mount Flow Controller, Analogue, Pulse, Relay, Totalizer Output, 12 → 30 V dc, DN 15 → 50

Nº de Estoque RS: 249-7406Marca: BurkertPart Number: 423918
brand-logo
Ver tudo em Controladores de Fluxo

Documentos Técnicos

Especificações

Brand

Burkert

Electrical Connection

Cable Gland

Control Output

Analogue, Pulse, Relay, Totalizer

Mounting Style

Compact

Supply Voltage

12 → 30 V dc

Display Screen

LCD

Pipe Diameter Range

DN 15 → 50 mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+60°C

País de Origem

France

Detalhes do produto

Flow Sensor Transmitter Module – Type SE35

The principle of operation is when a liquid flows through the pipe, the paddle wheel in the fitting (S030 Flow Adaptor -available separately) is set in rotation inducing a measuring frequency in the transducer, which is proportional to the flow. The transmitter module will then operate and display in a variety of different modes.

Informações de estoque temporariamente indisponíveis.

R$ 22.267,22

R$ 22.267,22 Each (Sem VAT)

Burkert Compact Mount Flow Controller, Analogue, Pulse, Relay, Totalizer Output, 12 → 30 V dc, DN 15 → 50

R$ 22.267,22

R$ 22.267,22 Each (Sem VAT)

Burkert Compact Mount Flow Controller, Analogue, Pulse, Relay, Totalizer Output, 12 → 30 V dc, DN 15 → 50
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Burkert

Electrical Connection

Cable Gland

Control Output

Analogue, Pulse, Relay, Totalizer

Mounting Style

Compact

Supply Voltage

12 → 30 V dc

Display Screen

LCD

Pipe Diameter Range

DN 15 → 50 mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+60°C

País de Origem

France

Detalhes do produto

Flow Sensor Transmitter Module – Type SE35

The principle of operation is when a liquid flows through the pipe, the paddle wheel in the fitting (S030 Flow Adaptor -available separately) is set in rotation inducing a measuring frequency in the transducer, which is proportional to the flow. The transmitter module will then operate and display in a variety of different modes.