Documentos Técnicos
Especificações
Brand
BurkertFitting Direction
Straight
Fitting Type
Flow Adapter
Thread Standard
G
Maximum Working Pressure
16 bar
Thread Size
1/2in
Connection Size
1/2in
Thread Standard or Connection Type
G
Material
Brass
País de Origem
France
Detalhes do produto
Brass S030 In-Line Flow Adaptors For Use With 8025, SE35, SE32, SE30 and 8021 flow controllers
In-line flow adaptors incorporating paddle wheel transducer which is set in rotation when liquid flows through the pipe.
R$ 6.902,10
R$ 6.902,10 Each (Sem VAT)
1
R$ 6.902,10
R$ 6.902,10 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
BurkertFitting Direction
Straight
Fitting Type
Flow Adapter
Thread Standard
G
Maximum Working Pressure
16 bar
Thread Size
1/2in
Connection Size
1/2in
Thread Standard or Connection Type
G
Material
Brass
País de Origem
France
Detalhes do produto
Brass S030 In-Line Flow Adaptors For Use With 8025, SE35, SE32, SE30 and 8021 flow controllers
In-line flow adaptors incorporating paddle wheel transducer which is set in rotation when liquid flows through the pipe.