Documentos Técnicos
Especificações
Brand
Busch Jaeger - ABBNumber of Gangs
1
Light Switch Type
Rocker Light Switch
Number of Ways
1
Current Rating
10A
Mount Type
Flush
Voltage Rating
250V
Length
71mm
Width
71mm
Depth
25mm
País de Origem
Germany
Detalhes do produto
Light Switch Inserts for Flush Mounted Devices
Flush-mounted switch mechanisms:
790-3016 = 1 gang 2 way rocker switch mechanism (2000/6 US)
790-3010 = 1 gang 2 way + neutral rocker switch mechanism (2000/6 USK)
790-3029 = 2 gang 1 way rocker switch mechanism (2000/5 US)
790-3022 = 1 gang intermediate rocker switch mechanism (2000/7 US)
790-3026 = 1 gang 1 way Double Pole with neon lamp, rocker mechanism (2000/2 UK)
790-3038 = push switch mechanism normally open (2020 US)
790-3032 = 2 gang push switch mechanism normally open (2020 US - 205)
Switches
P.O.A.
1
P.O.A.
Informações de estoque temporariamente indisponíveis.
1
Informações de estoque temporariamente indisponíveis.
Documentos Técnicos
Especificações
Brand
Busch Jaeger - ABBNumber of Gangs
1
Light Switch Type
Rocker Light Switch
Number of Ways
1
Current Rating
10A
Mount Type
Flush
Voltage Rating
250V
Length
71mm
Width
71mm
Depth
25mm
País de Origem
Germany
Detalhes do produto
Light Switch Inserts for Flush Mounted Devices
Flush-mounted switch mechanisms:
790-3016 = 1 gang 2 way rocker switch mechanism (2000/6 US)
790-3010 = 1 gang 2 way + neutral rocker switch mechanism (2000/6 USK)
790-3029 = 2 gang 1 way rocker switch mechanism (2000/5 US)
790-3022 = 1 gang intermediate rocker switch mechanism (2000/7 US)
790-3026 = 1 gang 1 way Double Pole with neon lamp, rocker mechanism (2000/2 UK)
790-3038 = push switch mechanism normally open (2020 US)
790-3032 = 2 gang push switch mechanism normally open (2020 US - 205)