Documentos Técnicos
Especificações
Brand
Busch Jaeger - ABBInsert Module Type
Switch Mechanism
Current Rating
10A
Operating Voltage
250V
País de Origem
Germany
Detalhes do produto
Light Switch Inserts for Flush Mounted Devices
Flush-mounted switch mechanisms:
790-3016 = 1 gang 2 way rocker switch mechanism (2000/6 US)
790-3010 = 1 gang 2 way + neutral rocker switch mechanism (2000/6 USK)
790-3029 = 2 gang 1 way rocker switch mechanism (2000/5 US)
790-3022 = 1 gang intermediate rocker switch mechanism (2000/7 US)
790-3026 = 1 gang 1 way Double Pole with neon lamp, rocker mechanism (2000/2 UK)
790-3038 = push switch mechanism normally open (2020 US)
790-3032 = 2 gang push switch mechanism normally open (2020 US - 205)
Switches
R$ 213,32
R$ 213,32 Each (Sem VAT)
1
R$ 213,32
R$ 213,32 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 213,32 |
10 - 49 | R$ 205,00 |
50+ | R$ 196,92 |
Documentos Técnicos
Especificações
Brand
Busch Jaeger - ABBInsert Module Type
Switch Mechanism
Current Rating
10A
Operating Voltage
250V
País de Origem
Germany
Detalhes do produto
Light Switch Inserts for Flush Mounted Devices
Flush-mounted switch mechanisms:
790-3016 = 1 gang 2 way rocker switch mechanism (2000/6 US)
790-3010 = 1 gang 2 way + neutral rocker switch mechanism (2000/6 USK)
790-3029 = 2 gang 1 way rocker switch mechanism (2000/5 US)
790-3022 = 1 gang intermediate rocker switch mechanism (2000/7 US)
790-3026 = 1 gang 1 way Double Pole with neon lamp, rocker mechanism (2000/2 UK)
790-3038 = push switch mechanism normally open (2020 US)
790-3032 = 2 gang push switch mechanism normally open (2020 US - 205)