Documentos Técnicos
Especificações
Brand
C & KContact Configuration
SP4T
Contact Current Rating
2.5 A @ 125 V ac, 350 mA @ 125 V dc
Number of Switch Positions
4
Number of Contacts
4
Voltage Rating
125V ac/dc
Diameter
26.2mm
Dimensions
Ø 26.2 x 59mm
Mounting Type
Panel Mount
Mounting Hole Size
9.8mm
Terminal Type
Pc Pin
Standards Met
cULus Recognised, UL 94 V-0
Minimum Operating Temperature
-30°C
Angle of Throw
90°
Contact Type
Non-Shorting
Actuator Colour
Black
Case Material
Glass Filled Nylon 6/6
Height
58.94mm
Maximum Operating Temperature
+85°C
Contact Material
Brass (Stationary, Terminal), Coin Silver (Movable)
País de Origem
Vietnam
R$ 207,23
R$ 207,23 Each (Sem VAT)
Padrão
1
R$ 207,23
R$ 207,23 Each (Sem VAT)
Padrão
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 207,23 |
5 - 9 | R$ 195,35 |
10 - 24 | R$ 194,04 |
25 - 49 | R$ 180,84 |
50+ | R$ 173,86 |
Documentos Técnicos
Especificações
Brand
C & KContact Configuration
SP4T
Contact Current Rating
2.5 A @ 125 V ac, 350 mA @ 125 V dc
Number of Switch Positions
4
Number of Contacts
4
Voltage Rating
125V ac/dc
Diameter
26.2mm
Dimensions
Ø 26.2 x 59mm
Mounting Type
Panel Mount
Mounting Hole Size
9.8mm
Terminal Type
Pc Pin
Standards Met
cULus Recognised, UL 94 V-0
Minimum Operating Temperature
-30°C
Angle of Throw
90°
Contact Type
Non-Shorting
Actuator Colour
Black
Case Material
Glass Filled Nylon 6/6
Height
58.94mm
Maximum Operating Temperature
+85°C
Contact Material
Brass (Stationary, Terminal), Coin Silver (Movable)
País de Origem
Vietnam